Ionized Air Gun

SCS's ionized air gun is an excellent tool for blowing particulate contaminates off of most surfaces, even from static-sensitive products

Image of SCS's Ionized Air GunThe SCS 980/980E ionized air gun provides efficient static charge neutralization by effectively removing particle contamination even on some of the most static-sensitive products. Proprietary technology provides constantly balanced ionization for consistent control of surface charges. The ionized air gun virtually never needs adjustment and requires very little maintenance. It helps to reduce a static charge of ±1000 V to ±100 V in less than 1 second.

Compact and lightweight, the console for the Ionized Air Gun 980 can be mounted almost anywhere on the workstation for easy access. It connects to a supply of clean, dry air or nitrogen, and an internal disposable filter collects particles from the air supply. The electrical feed from the console to the Ionized Air Gun 980 is incorporated into the light, flexible air hose. The Ionized Air Gun 980 itself is very lightweight and ergonomically designed for long-term user comfort and efficient operation. The console, Ionized Air Gun 980, and air hose are all designed to be static-dissipative and ESD-safe.

View All SCS Ionizer Equipment

Features

  • Self-balancing, maintenance-free
  • Unique, ergonomic design
  • Safe, low-voltage power
  • Durable construction
  • Convenient mounting console
  • Replaceable airline filter and emitter points
Published: 2015-06-23