T9-817 Series Circuit Breakers

SCHURTER features their vertical, PCB-mount, T9 circuit breakers

Image of Schurter's T9-817 Series Circuit BreakersSCHURTER's T9 fuse holder style thermal circuit breaker series is now expanded to include a version for vertical PCB-mounting. The vertically mounted model completes the existing range, which also includes a horizontal PCB-mount version, and three different panel-mount styles with quick connect terminals: snap-in or nut fastened, including a threaded neck, rear-mount style. The full range provides a form and fit alternative to equivalent closed fuse holders

The T9-817 PCB mount circuit breaker reduces assembly costs and saves board space, by eliminating assembly hardware and wires. It sports a slim design and a small push-to-reset cylindrical button, which protrudes minimally through the panel opening. A spring pushes the button out further when the device trips.

Circuit breakers are an ideal alternative to fuses since fuses are known to age due to pulse- or high-surge currents and thus trip prematurely. Circuit breakers prevent unnecessary down-time by eliminating the need for fuse replacement, as well as the associated risk of inadvertently inserting a fuse with the incorrect current rating. The T9 series thermal circuit breaker is therefore intended as an alternative to 5 mm x 20 mm or 6.3 mm x 32 mm fuses used with closed fuse holders.

Typical applications for circuit breakers include power supplies, UPS systems, PDUs, electric tools, motor drive applications, medical diagnostic equipment, commercial kitchen appliances, lighting fixtures, and HVAC products, as well as equipment for sports and leisure activities. The T9 series is also available on request with glow-wire tested (GWT) materials and is therefore suitable for unattended household appliances. The T9 product line conforms to UL 1077, CSA C22.2 235, and IEC 60934 standards. It is cURus, VDE and CCC approved.

Applications
  • Designed for standard and medical applications
  • Power supplies
  • Uninterruptible power supplies
  • Power tools
  • Industrial appliances
  • HVAC
  • Household appliances

T9-817 Series Circuit Breakers

ObrazManufacturer Part NumberOpisPrąd znamionowy (A)Napięcie znamionowe - prąd zmiennyNapięcie znamionowe - prąd stałyDostępna ilość Wyświetl szczegóły
CIR BRKR THRM 12A 240VAC 48VDC3-101-229CIR BRKR THRM 12A 240VAC 48VDC12A240 V48 V668 - ImmediateWyświetl szczegóły
CIR BRKR THRM 4A 240VAC 48VDC3-101-228CIR BRKR THRM 4A 240VAC 48VDC4A240 V48 V369 - ImmediateWyświetl szczegóły
CIR BRKR THRM 5A 240VAC 48VDC3-101-227CIR BRKR THRM 5A 240VAC 48VDC5A240 V48 V94 - ImmediateWyświetl szczegóły
CIR BRKR THRM 8A 240VAC 48VDC3-101-231CIR BRKR THRM 8A 240VAC 48VDC8A240 V48 V28 - ImmediateWyświetl szczegóły
CIR BRKR THRM 10A 240VAC 48VDC3-101-230CIR BRKR THRM 10A 240VAC 48VDC10A240 V48 V89 - ImmediateWyświetl szczegóły
CIR BRKR THRM 6A 240VAC 48VDC3-101-226CIR BRKR THRM 6A 240VAC 48VDC6A240 V48 V0 - ImmediateWyświetl szczegóły
Published: 2017-01-20