Multi9 Surge Protection

Schneider Electric's multi-standard comprehensive range protects against electrical threats, including short circuits, overloads, and earth leakages

Image of Schneider Electric's Multi9 Surge Protection Schneider Electric's Multi9 range of DIN rail modular devices offer great performance. Multi9 range is a global offer dedicated to original equipment manufacturers (OEMs), meeting all global standards for industry applications. Designed to meet customers' needs for all types of machines and offering a wide range of modular devices, it provides protection, signaling functions, and accessories.

Features
  • UL 1449 Type 1 recognized component
  • Coordinated fusing allows disconnection methods for thermal and high-current events
  • 35 mm DIN rail mounting allows robust surge protection in a compact package
  • 75,000 A surge current capacity offers longer service life and suppression against high-energy surge events
  • Form C dry contacts allow for remote status indication
  • Mechanical indicators offer visual indication of the suppressor's functionality
  • Modular design allows for quick and easy replacement of modules to reduce downtime
Applications
  • Variable frequency drives (VFDs)
  • Programmable logic controllers (PLCs)
  • Human-machine interfaces (HMI)
  • Electronic devices commonly found in industrial control panels

Multi9 Surge Protection

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SPD TYPE 1 1.1KVAC MCOV 3 POLEM9L53480SPD TYPE 1 1.1KVAC MCOV 3 POLE2 - Immediate$951.18Wyświetl szczegóły
SPD 175VAC MCOV 1 POLEM9L11120SPD 175VAC MCOV 1 POLE55 - Immediate$388.34Wyświetl szczegóły
SPD TYPE 1 350VAC MCOV 1 POLEM9L13208SPD TYPE 1 350VAC MCOV 1 POLE1 - Immediate$951.18Wyświetl szczegóły
SPD TYPE 1 350VAC MCOV 2 POLEM9L12240SPD TYPE 1 350VAC MCOV 2 POLE0 - Immediate$588.74Wyświetl szczegóły
SPD TYPE 1 640VAC MCOV 1 POLEM9L33480SPD TYPE 1 640VAC MCOV 1 POLE7 - Immediate$951.18Wyświetl szczegóły
SPD TYPE 1 2KVAC MCOV 1 POLEM9L47600SPD TYPE 1 2KVAC MCOV 1 POLE0 - Immediate$1,068.16Wyświetl szczegóły
SPD TYPE 1 640VAC MCOV 4 POLEM9L37480SPD TYPE 1 640VAC MCOV 4 POLE0 - Immediate$1,068.16Wyświetl szczegóły
SPD TYPE 1 275VAC MCOV 1 POLEM9LC275SPD TYPE 1 275VAC MCOV 1 POLE0 - Immediate$231.62Wyświetl szczegóły
SPD TYPE 1 550VAC MCOV 1 POLEM9L22480SPD TYPE 1 550VAC MCOV 1 POLE0 - Immediate$588.74Wyświetl szczegóły
SPD TYPE 1 150VAC MCOV 1 POLEM9LC550SPD TYPE 1 150VAC MCOV 1 POLE0 - Immediate$231.62Wyświetl szczegóły
SPD TYPE 1 840VAC MCOV 3 POLEM9L43600SPD TYPE 1 840VAC MCOV 3 POLE0 - Immediate$951.18Wyświetl szczegóły
SPD TYPE 1 1.1KVAC MCOV 4 POLEM9L57690SPD TYPE 1 1.1KVAC MCOV 4 POLE0 - Immediate$1,068.16Wyświetl szczegóły
SPD TYPE 1 1.1KVAC MCOV 1 POLEM9L53690SPD TYPE 1 1.1KVAC MCOV 1 POLE0 - Immediate$951.18Wyświetl szczegóły
SPD TYPE 1 550VAC MCOV 3 POLEM9L23240SPD TYPE 1 550VAC MCOV 3 POLE0 - Immediate$951.18Wyświetl szczegóły
SPD TYPE 1 420VAC MCOV 1 POLEM9L41347SPD TYPE 1 420VAC MCOV 1 POLE0 - Immediate$388.34Wyświetl szczegóły
SPD TYPE 1 1.2KVAC MCOV 1 POLEM9L17240SPD TYPE 1 1.2KVAC MCOV 1 POLE0 - Immediate$1,068.16Wyświetl szczegóły
SPD TYPE 1 275VAC MCOV 1 POLEM9L21240SPD TYPE 1 275VAC MCOV 1 POLE0 - Immediate$388.34Wyświetl szczegóły
SPD TYPE 1 320VAC MCOV 1 POLEM9LC175SPD TYPE 1 320VAC MCOV 1 POLE0 - Immediate$231.62Wyświetl szczegóły
SPD TYPE 1 550VAC MCOV 1 POLEM9LC320SPD TYPE 1 550VAC MCOV 1 POLE0 - Immediate$231.62Wyświetl szczegóły
SPD TYPE 1 420VAC MCOV 1 POLEM9LC420SPD TYPE 1 420VAC MCOV 1 POLE0 - Immediate$231.62Wyświetl szczegóły
Published: 2023-02-07