FN280 Series Compact Filtered Power Entry Modules
Schaffner’s power entry modules with EMC filters are ideal for medical devices and general purpose applications
Schaffner’s FN280 power entry modules have received the Korea Certification (KC) approval mark. This achievement reaffirms Schaffner's commitment to delivering high-quality products that consistently meet international standards. It also solidifies Schaffner’s position as a trusted partner for EMC solutions globally, with a particular focus on the Korean market.
Key features of the FN280 series modules include compliance with the IEC/EN 60601-1 standard, support for rated currents of up to 10 A, and the flexibility of single- or dual-fuse holders compatible with fuses sized ø5 mm x 20 mm.
Additionally, they feature a two-pole rocker switch for convenient power control and offer optional configurations such as an earth line choke (E type) for enhanced filtering and medical versions (B type) for compliance with medical equipment standards. These features make the FN280 modules ideal for general purpose applications while also meeting the specific requirements of medical equipment.
FN280 modules boast high conducted attenuation performance, effectively suppressing electromagnetic interference. They are available with rear/front or snap-in mounting options, providing flexibility in installation for various applications. These modules find applications across a wide range of industries, including portable electrical and electronic equipment, consumer goods, test and measurement equipment, and medical devices. Standard filters facilitate a faster EMI approval process and improve project timelines.
- High conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior
- Two-pole rocker switch
- Rear/front or snap-in mounting
- Single- or dual-fuse holder
- Portable electrical and electronic equipment
- Consumer goods
- Test and measurement equipment
- Medical devices
FN280 Series Compact Filtered Power Entry Modules
| Obraz | Manufacturer Part Number | Opis | Prąd znamionowy - filtr | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | FN284-2-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 2A | 117 - Immediate | $110.60 | Wyświetl szczegóły |
![]() | ![]() | FN284-4-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 4A | 149 - Immediate | $108.55 | Wyświetl szczegóły |
![]() | ![]() | FN284B-6-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 6A | 664 - Immediate | $116.07 | Wyświetl szczegóły |
![]() | ![]() | FN284-10-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 10A | 477 - Immediate | $110.60 | Wyświetl szczegóły |
![]() | ![]() | FN283-10-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 10A | 104 - Immediate | $114.01 | Wyświetl szczegóły |
![]() | ![]() | FN282B-6-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 6A | 157 - Immediate | $127.55 | Wyświetl szczegóły |
![]() | ![]() | FN282-6-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 6A | 1858 - Immediate | $107.52 | Wyświetl szczegóły |
![]() | ![]() | FN282-10-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 10A | 296 - Immediate | $111.52 | Wyświetl szczegóły |
![]() | ![]() | FN281-10-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 10A | 0 - Immediate | $118.38 | Wyświetl szczegóły |
![]() | ![]() | FN284-1-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 1A | 272 - Immediate | $108.18 | Wyświetl szczegóły |
![]() | ![]() | FN284B-2-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 2A | 398 - Immediate | $120.69 | Wyświetl szczegóły |
![]() | ![]() | FN284B-4-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 4A | 0 - Immediate | $121.68 | Wyświetl szczegóły |