M Series High-Density SMD Reed Relays

Standex Electronics M series high-density SMD reed relays are equipped with coaxial shielding

Image of Standex Electronics M Series High-Density SMD Reed Relays Standex Electronics M series high-density SMD reed relays for high-frequency applications are designed with excellent shielding and RF performance up to 4 GHz, with an optional version up to 5.5 GHz. These miniature RF relays are equipped with coaxial shielding to maintain 50 Ω impedance, ensuring superior signal integrity. The M series relays are engineered to significantly reduce the mounting area while maintaining a maximum contact capacity of 10 W, making them ideal for high-density assembly in automated test equipment (ATE), telecommunications, and wireless markets.

The M series relays feature a 1 Form A (SPST) normally open contact configuration. They are available with coil voltages of 3.3 V, 5 V, and 12 V. They offer low power consumption, high isolation, and low insertion loss, making them suitable for DC pulse energization and various high-frequency applications. Each relay undergoes rigorous testing to ensure reliability and performance, including environmental testing and 100% testing with ATE. The Standex Electronics quality commitment is reflected in its ISO 9001:2015 certification, guaranteeing that the relays meet the most demanding requirements.

Features
  • Compact size with significant mounting area reduction
  • Excellent shielding with coaxial design
  • High-frequency performance up to 4 GHz (5.5 GHz option)
  • 1 Form A (SPST) normally open contact configuration
  • Coil voltages: 3.3 V, 5 V, and 12 V
  • Low power consumption
  • High isolation
  • Low insertion loss
  • Maximum contact capacity of 10 W
  • Rigorous testing for reliability and performance
Applications
  • Automated test equipment (ATE)
  • Functional PCB test systems
  • Data acquisition
  • Telecommunications
  • ATE signal and PCB testers
  • High current/voltage tests
  • IC wafer testing
  • High-density, high RF wireless, and wireless communications markets

M Series High-Density SMD Reed Relays

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
REED RELAY HF 5V COIL FORM1C SMDMH-E1T05JHREED RELAY HF 5V COIL FORM1C SMD409 - Immediate$148.59Wyświetl szczegóły
REED RELAY HF 5V COIL FORM1A SMDMJ-E105HREED RELAY HF 5V COIL FORM1A SMD2010 - Immediate$35.84Wyświetl szczegóły
REED RELAY HF 5V COIL FORM1A SMDMG-E105HREED RELAY HF 5V COIL FORM1A SMD1749 - Immediate$35.84Wyświetl szczegóły
Published: 2025-04-23