Samtec 56 Gbps NRZ

56 Gbps NRZ High-Speed Board-To-Board Connectors

0.80 mm (0.0315”) and 0.635 mm (0.025”) pitch solutions rated for 56 Gbps NRZ applications

56 Gbps NRZ (Non-Return-to-Zero) is a binary code using low and high signal levels to represent 1/0 information of digital logic signal. NRZ can only transmit 1 bit, i.e., a 0 or 1, of information per signal symbol period. The goal of NRZ is to transmit bytes of data over coax, fiber, or a PCB trace. NRZ signals have a higher Nyquist frequency, which is the bandwidth of a sampled signal, it is equal to half the sampling frequency of the signal. Connector systems such as Samtec NovaRay® and AcceleRate® HP Arrays are capable of 56 Gpbs NRZ and are well-suited for your high-speed application.

Samtec’s Signal Integrity Engineers address the challenges of Next Gen system design with industry-leading expertise in high-performance interconnect systems. Their expertise can be utilized at both the component level and system level to ensure full system optimization. The best part, Samtec’s SIG support is complimatary to all customers!

Industries

  • 5G Networking
  • Industrial
  • Military/Aerospace
  • Test Connectivity
  • Medical
  • Broadcast Video
  • Automotive
  • AI/Machine Learning
  • Instrumentation

Literature

 

APF6/APM6 AcceleRate® HP High-Performance Arrays

Features

  • 0.635 mm (.025”) pitch
  • Performance up to 56 Gbps NRZ / 112 Gbps PAM4
  • Cost-optimized solution
  • Low profile 5 mm and up to 10 mm stack heights
  • Up to 400 total pins available; roadmap to 1,000+ pins
  • Open-pin-field design for grounding and routing flexibility
  • PCIe® Gen 5 and 100 GbE compatible

Learn More

NVAF/NVAM NovaRay® Extreme Density Arrays

Features

  • 0.80 mm (0.0315”) pitch
  • Performance up to 56 Gbps NRZ / 112 Gbps PAM4
  • 7 and 10 mm stack heights
  • 2, 3 or 4 rows
  • 1 or 2 banks with up to 16 pairs/bank
  • Two points of contact ensure a more reliable connection
  • Minimal variance in data rate as stack height increases

Learn More