Angled Solderless and Straight Solderless Connectors

Rosenberger's high-performance solderless PCB connections for frequencies up to 110 GHz

Image of Rosenberger's Angled Solderless Connectors For a variety of standard applications, Rosenberger has developed cost-effective, economic solderless PCB connectors. These straight connector types are designed to provide low return loss values for frequencies up to 70 GHz.

For high-performance applications, Rosenberger has developed solderless PCB mount connectors. These 30° angle connectors are designed to provide low return loss values for frequencies up to 110 GHz for single-layer or multi-layer printed circuit boards where the microwave layer is on the top.

Rosenberger's solderless PCB mount connectors can be easily mounted by using screws and pre-positioning dowel pins. Screws for a PCB thickness of a maximum 2.5 mm (1.5 mm for angled connectors) are included. The dimensions are expandable by using longer screws, which is optional for thicker PCBs, and are available on request. The mode-free design allows excellent RF performance for high performance in ultra-high frequency test and measurement applications where minimum radiation and coupling to adjacent circuitry is mandatory or test fixtures and board characterization.

Features
  • Field replaceable
  • PCB connection with no soldering required
  • Interfaces available: 1.0 mm, 1.35 mm, 1.85 mm, 2.40 mm, 2.92 mm, and 3.50 mm
  • Pre-positioning enforced by dowel pins
  • Clamping mechanism accommodates a wide range of board thicknesses while providing a continuous ground connection between contact area and circuit board
  • Easy assembly using screws
  • Cost-effective connectors
  • Mating cycles interface ≥ 500
  • Mating cycles PCB side ≥ 300
  • Reduced installation time
  • For frequencies up to 110 GHz
  • Universal, robust, and reusable
Applications
  • PCB connections
  • Testing microwave measurements
  • Mobile communication networks
  • Semiconductor test applications
  • Automotive electronics
  • Industrial and medical electronics
  • Aerospace engineering
Updated: 2020-07-24
Published: 2020-01-28

Angled Solderless Connectors

ObrazManufacturer Part NumberOpisZakończenie stykuFunkcjeDostępna ilość CenaWyświetl szczegóły
SMD CONNECTOR JACK02K80F-40ML5SMD CONNECTOR JACK-IP67, mocowania58 - Immediate$989.62Wyświetl szczegóły
SMD CONNECTOR JACK08K80F-40ML5SMD CONNECTOR JACK-IP67, mocowania51 - Immediate$660.46Wyświetl szczegóły
CONN RECEPT RPC-1.35 PCB 30 DEGRP9K80A-40ML5CONN RECEPT RPC-1.35 PCB 30 DEGR-IP67, mocowania1 - Immediate$2,755.78Wyświetl szczegóły
CONN RPC1.00 JACK RA 50OHM SMD01K80A-40ML5CONN RPC1.00 JACK RA 50OHM SMDLutowanyIP67, mocowania43 - Immediate$3,953.91Wyświetl szczegóły

Straight Solderless Connector for Stripline/Bottom Layer

ObrazManufacturer Part NumberOpisZakończenie stykuFunkcjeDostępna ilość CenaWyświetl szczegóły
3.50MM VERTICAL JACK PCB 26.5GHZ03K721-40MS33.50MM VERTICAL JACK PCB 26.5GHZKompresja-0 - Immediate$167.72Wyświetl szczegóły
2.92MM VERTICAL JACK PCB 40GHZ02K721-40MS32.92MM VERTICAL JACK PCB 40GHZKompresja-50 - Immediate$299.23Wyświetl szczegóły
2.40MM VERTICAL JACK PCB 50GHZ09K721-40MS32.40MM VERTICAL JACK PCB 50GHZKompresja-2 - Immediate$309.47Wyświetl szczegóły
1.85MM VERTICAL JACK PCB 70GHZ08K721-40MS31.85MM VERTICAL JACK PCB 70GHZKompresja-61 - Immediate$474.58Wyświetl szczegóły

Straight Solderless Connector for Microstrip/Top Layer

ObrazManufacturer Part NumberOpisTyp złączaLiczba portówDostępna ilość CenaWyświetl szczegóły
2.92MM VERTICAL JACK PCB 26.5GHZ02K722-40MS32.92MM VERTICAL JACK PCB 26.5GHZGniazdo, gniazdo żeńskie137 - Immediate$282.28Wyświetl szczegóły
3.50MM VERTICAL JACK PCB 26.5GHZ03K722-40MS33.50MM VERTICAL JACK PCB 26.5GHZGniazdo, gniazdo żeńskie168 - Immediate$256.09Wyświetl szczegóły
1.85MM VERTICAL JACK PCB 26.5GHZ08K722-40MS31.85MM VERTICAL JACK PCB 26.5GHZGniazdo, gniazdo żeńskie113 - Immediate$500.04Wyświetl szczegóły
2.40MM VERTICAL JACK PCB 26.5GHZ09K722-40MS32.40MM VERTICAL JACK PCB 26.5GHZGniazdo, gniazdo żeńskie10 - Immediate$402.94Wyświetl szczegóły