RPR-0720 Miniature Proximity Sensor

The ROHM RPR-0720 sensor features I²C bus compatibility (standard/fast mode), 1.8 V or 3.3 V logic interface support, and a configurable constant-current IrVCSEL driver

Image of ROHM RPR-0720 Miniature Proximity SensorThe ROHM RPR-0720 compact digital optical proximity sensor (PS) module integrates an infrared VCSEL (IrVCSEL) and an IC with an I²C interface. The device detects nearby objects or human presence by measuring the reflection of infrared light emitted from the VCSEL source.

Key features include I²C bus compatibility (standard/fast mode), support for 1.8 V or 3.3 V logic interfaces, and a configurable constant-current IrVCSEL driver. The sensor offers an adjustable detection range of approximately 1 mm to 15 mm via I²C control and includes an ambient light canceling function for stable operation under varying lighting conditions. A micro-slit structure minimizes internal light leakage, enhancing accuracy in compact designs.

Typical applications include wireless earbuds, hearing aids, smartphones, game devices, wearables, AR/VR systems, and digital cameras.

Features
  • Compatible with I²C bus interface (f/s mode support)
  • Compatible with 1.8 V or 3.3 V logic interface
  • Detection range of proximity sensor is around 1 mm to 15 mm (adjustable by I²C)
  • Built-in constant current configurable IrVCSEL driver
  • Directly connected to the IrVCSEL input power supply battery (VVCSELA max. 4.5 V at VCC = 1.8 V)
  • Equipped with ambient light canceling function
  • Low light leakage inside the product using micro slit
Applications
  • Wireless ear buds
  • Hearing aids
  • Smart/mobile phones
  • Game machines
  • Wearable devices
  • AR/VR devices
  • Digital still cameras

RPR-0720 Miniature Proximity Sensor

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SENSOR OPT 940NM AMBIENT 6 SMDRPR-0720SENSOR OPT 940NM AMBIENT 6 SMD447 - Immediate$5.57Wyświetl szczegóły
Published: 2025-11-07