CSL1104WB White LED

ROHM’s white LED has an ultra-compact design for greater space savings in battery-driven IoT equipment and drones

Image of ROHM CSL1104WB White LEDROHM's CSL1104WB series achieves a high luminous intensity of 2.0 cd in an ultra-compact 1608 size (1.6 mm x 0.8 mm = 1.28 mm²), which was previously difficult to achieve. The result is the same luminosity as the current mainstream 3528 size PLCC package (3.5 mm x 2.8 mm = 9.8 mm²) but in an 87% smaller form factor.

Moreover, color variation (an issue with white LEDs) is significantly improved, simplifying the color adjustment process by ensuring accurate white color chromaticity. This not only contributes to greater application space savings, but also improves design flexibility along with visibility through high-density mounting of high-luminosity LEDs, reducing development load considerably. In addition, qualification under the automotive reliability standard AEC-Q102 specifically developed for optical devices is planned, enabling a smooth application inside industrial equipment and automotive applications exposed to harsh environments.

Compare ultra-compact high-brightness white LEDs - Click to enlarge

    Image of ROHM CSL1104WB White LED
Features
  • High brightness in an ultra-compact size improves design flexibility
  • Fine-grained, accurate white color chromaticity simplifies color adjustment
Applications
  • Industrial equipment
  • Automotive applications

CSL1104 LEDs

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
LED WHITE 0603 SMDCSL1104WBDW1LED WHITE 0603 SMD3820 - Immediate$1.65Wyświetl szczegóły
LED WHITE 0603 SMDCSL1104WBBW1LED WHITE 0603 SMD1993 - Immediate$1.65Wyświetl szczegóły
LED WHITE 0603 SMDCSL1104WBAW1LED WHITE 0603 SMD8910 - Immediate$1.33Wyświetl szczegóły
LED WHITE 0603 SMDCSL1104WBCW1LED WHITE 0603 SMD12520 - Immediate$1.65Wyświetl szczegóły
Published: 2021-05-12