BM2Pxxx AC/DC Converters with Integrated FET

ROHM Semiconductors' BM2Pxxx converters were designed for use in AC adapters, home appliances, and office equipment

Image of ROHM's BM2Pxxx AC/DC Converters with Integrated FETROHM Semiconductors' large current integrated FET type switching regulators are compatible with virtually all switching power supply applications. The BM2Pxxx converters' features include a wide input voltage range, flexible operating frequency, and low power consumption.

The broad lineup includes boost (step-up) regulators, buck (step-down) regulators, buck-boost (step-up/step-down) regulators with integrated FETs, and negative voltage types. Combining ROHM's power management AC/DC converters with compact switches allows users to save valuable space and reduce the number of components required.

Features
  • Built-in 650 V MOSFET or 800 V MOSFET for industrial applications
  • Wide input voltage range
  • Flexible operating frequency
  • Low power consumption
  • High efficiency
  • Synchronous rectification control
  • PWM current control
Applications
  • AC adapters
  • Vacuum cleaners
  • Humidifiers
  • Air conditioners
  • LED lighting
  • Household appliances
  • Industrial applications

BM2Pxxx AC/DC Converters with Integrated FET

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC REG FLYBACK 950A TO220-7MBM2P016T-ZIC REG FLYBACK 950A TO220-7M24 - Immediate$17.45Wyświetl szczegóły
IC REG FLYBACK 1MA 7DIPBM2P039-ZIC REG FLYBACK 1MA 7DIP0 - Immediate$2.54Wyświetl szczegóły
IC REG FLYBACK 1MA 7DIPBM2P0391-ZIC REG FLYBACK 1MA 7DIP0 - Immediate$3.50Wyświetl szczegóły

BM2Pxxx DC/DC Switching Converter

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC REG BUCK ADJ 1.3A 8SOPBM2P189TF-E2IC REG BUCK ADJ 1.3A 8SOP4810 - Immediate$7.22Wyświetl szczegóły

BM2Pxxx Evaluation Boards

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR BM2P016BM2P016-EVK-001EVAL BOARD FOR BM2P0161 - Immediate$386.66Wyświetl szczegóły
EVAL BOARD FOR BM2P016BM2P016-EVK-002EVAL BOARD FOR BM2P0162 - Immediate$379.08Wyświetl szczegóły
EVAL BOARD FOR BM2P016TBM2P016T-EVK-003EVAL BOARD FOR BM2P016T1 - Immediate$688.18Wyświetl szczegóły
Published: 2020-05-22