Automotive SiC Schottky Barrier Diodes

ROHM Semiconductor diodes are designed to meet the demanding requirements of modern automotive applications

Image of Rohm Automotive SiC Schottky Barrier DiodesROHM Semiconductor silicon carbide (SiC) Schottky barrier diodes (SBDs) are designed to meet the demanding requirements of modern automotive applications. The SCS212ANHRTRL, SCS215ANHRTRL, SCS205KNHRTRL, and SCS220KNHRTRL models offer exceptional performance, reliability, and efficiency. These diodes are built using advanced SiC technology, which provides superior switching performance, reduced power loss, and enhanced thermal stability compared to traditional silicon-based diodes. With voltage ratings ranging from 650 V to 1,200 V and current ratings from 5 A to 20 A, these diodes are ideal for a wide range of automotive power systems, including electric vehicle (EV) inverters, onboard chargers, and DC/DC converters. Their low forward voltage drop and negligible reverse recovery time contribute to higher efficiency and reduced electromagnetic interference (EMI), making them a preferred choice for high-frequency and high-temperature environments. ROHM commitment to quality and innovation ensures that these SiC SBDs deliver reliable performance in the most challenging conditions.

Features
  • High voltage ratings: 650 V to 1,200 V
  • Current ratings: 5 A to 20 A
  • Low forward voltage drop
  • Negligible reverse recovery time
  • High thermal stability
  • Reduced switching losses
  • Wide creepage distance
  • AEC-Q101 qualified
  • Surface-mount device (SMD) package
  • High-speed switching capability
  • Temperature-independent switching behavior
  • Enhanced efficiency
  • Low power loss
  • Reduced electromagnetic interference (EMI)
  • Compact TO-263-2L package
Applications
  • EV inverters
  • Onboard chargers
  • DC/DC converters
  • Solar inverters
  • Power factor correction (PFC) circuits
  • Uninterruptible power supplies (UPS)
  • Motor drives
  • Switch-mode power supplies (SMPS)
  • Battery management systems
  • Industrial power supplies
  • HVAC systems
  • Renewable energy systems
  • Telecommunications power systems
  • Automotive power systems
  • High-frequency power converters

Automotive SiC Schottky Barrier Diodes

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
DIODE SIL CARB 650V 12A TO263LSCS212ANHRTRLDIODE SIL CARB 650V 12A TO263L990 - Immediate$21.44Wyświetl szczegóły
DIODE SIL CARB 650V 15A TO263LSCS215ANHRTRLDIODE SIL CARB 650V 15A TO263L490 - Immediate$24.20Wyświetl szczegóły
DIODE SIL CARB 1.2KV 5A TO263LSCS205KNHRTRLDIODE SIL CARB 1.2KV 5A TO263L993 - Immediate$21.87Wyświetl szczegóły
DIODE SIL CARB 1.2KV 20A TO263LSCS220KNHRTRLDIODE SIL CARB 1.2KV 20A TO263L237 - Immediate$47.72Wyświetl szczegóły
Published: 2024-10-31