RiLineX Modular, Tool-Free 60 mm Busbar Power Platform
Rittal RiLineX is a globally approved 60 mm busbar system engineered for fast, safe, and sustainable power distribution up to 800 A for AC and DC applications
Rittal RiLineX next‑generation open busbar platforms are ideal for modern power distribution. Designed around a standardized 60 mm system, RiLineX accelerates panel building with modular, tool‑free “click‑in” components and adapters, enabling up to 75% installation savings while expanding usable space by 15%. It delivers consistent contact‑hazard protection to IP 2XB (upgradable to IP 4X) and tested short‑circuit resistance up to 65 kA, so users can work safely even on live systems when required. Rated up to 800 A with AC up to 1,000 V and DC up to 1,500 V, RiLineX supports modern electrification and DC trends while remaining flexible for future needs. Global deployment is simplified through UL 508A and IEC 61439 approvals, and the system’s backward compatibility with RiLine60 eases retrofits and expansions. Engineers can speed planning and ensure system integrity using the RiPower configurator and available Eplan macros, cutting engineering time by up to 30%. Sustainability is also built-in with complete boards that are available in 800 A and 550 A variants to optimize copper usage and total costs. RiLineX installs horizontally, vertically, or overhead bays across enclosures with simple steps and offers adjustable support for standard flat copper or aluminum busbars (15/20/30 mm x 5/10 mm). From connection adapters and component adapters to NH technology and molded‑case breaker (MCB/MCCB) adapters with Easy‑Fix mounting, RiLineX provides a comprehensive ecosystem for safe, fast, and scalable power distribution.
- Modular tool-free "click-in" installation for components and adapters offers up to 75% installation savings
- 60 mm open busbar platform, up to 800 A (complete boards)
- Suitable for AC to 1,000 V and DC to 1,500 V
- Contact protection IP 2XB standard; upgradeable to IP 4X
- Short-circuit resistance up to 65 kA (system tested)
- UL 508A/IEC 61439 approvals for worldwide use
- 15% more usable space with the top mounting option
- Fast engineering via RiPower configurator and Eplan macros; up to 30% time savings
- Backwards compatible with RiLine60 components
- Copper smart design with 800 A and 550 A variants to reduce material usage
- Baying across enclosures with a simple insulating plate and connector process
- Adjustable busbar height/thickness supports standard flat Cu or Al busbars (15/20/30 mm x 5/10 mm)
- Uniform drilling pattern and VX25 system attachment for easy, thread-free mounting
- CB component adapters with Easy Fix for ABB, Eaton, Mitsubishi, Schneider, and Siemens MCCBs
- NH technology and fuse holders with visual/electronic monitoring options
- Panel building and switchgear manufacturing requiring faster, standardized power distribution
- Process industry installations seeking robust, scalable busbar systems
- Renewable energy power distribution (AC/DC) with future-ready platform
- Low-voltage switchgear (e.g., with Ri4Power) combining switching and control functions
- Motor starter combinations mounted directly via component adapters
- Global OEM machinery requiring UL/IEC approvals and rapid assembly
- Retrofitting existing RiLine60 systems with backward-compatible components
- Enclosure baying scenarios needing safe, quick, multi-panel power distribution
- DC distribution up to 1,500 V in electrification projects
- High-availability applications requiring up to 65 kA of short-circuit resistance
- Form separated assemblies (e.g., Form 2b; up to Form 4b in modular outgoing sections)
- Space-constrained panels leveraging top-mount components (+15% space)
- Mixed AC/DC panels with standardized adapters and fuse technologies
- Projects requiring fast engineering with configurators and Eplan data
- Global deployments where uniform approvals and data simplify compliance
Circuit Protection Accessories
| Obraz | Manufacturer Part Number | Opis | Typ akcesorium | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 9360220 | CONNECTION ADAPTOR 3-POLE, W: 90 | Adapter Y | 5 - Immediate | $617.94 | Wyświetl szczegóły |
![]() | ![]() | 9360200 | CONNECTION ADAPTOR 3-POLE, W: 27 | Adapter Y | 20 - Immediate | $1,122.60 | Wyświetl szczegóły |
![]() | ![]() | 9360720 | COMPONENT ADAPTOR 25 A, AWG 12, | Adapter Y | 20 - Immediate | $1,160.61 | Wyświetl szczegóły |
![]() | ![]() | 9360730 | COMPONENT ADAPTOR 32 A, AWG 10, | Adapter Y | 20 - Immediate | $1,255.80 | Wyświetl szczegóły |
![]() | ![]() | 9360230 | CONNECTION ADAPTOR 3-POLE, W: 12 | Adapter Y | 5 - Immediate | $1,278.22 | Wyświetl szczegóły |
![]() | ![]() | 9360240 | CONNECTION ADAPTOR 3-POLE, W: 14 | Adapter Y | 5 - Immediate | $1,283.46 | Wyświetl szczegóły |
![]() | ![]() | 9360740 | COMPONENT ADAPTOR 45 A, AWG 8, 3 | Adapter Y | 18 - Immediate | $1,468.28 | Wyświetl szczegóły |
![]() | ![]() | 9360210 | CONNECTION ADAPTOR 3-POLE, W: 63 | Adapter Y | 20 - Immediate | $2,255.22 | Wyświetl szczegóły |
![]() | ![]() | 9365013 | BAYING CONNECTOR FOR E-CU 15X5-3 | Złącze | 15 - Immediate | $3,540.19 | Wyświetl szczegóły |
![]() | ![]() | 9360760 | COMPONENT ADAPTOR 65 A, AWG 6, 3 | Adapter Y | 20 - Immediate | $1,332.47 | Wyświetl szczegóły |
![]() | ![]() | 9360710 | COMPONENT ADAPTOR 16 A, AWG 14, | Adapter Y | 20 - Immediate | $1,478.92 | Wyświetl szczegóły |
![]() | ![]() | 9365747 | LOCKING SCREW FOR SUPPORT RAIL | Wkręt | 0 - Immediate | $75.15 | Wyświetl szczegóły |
![]() | ![]() | 9365700 | CONNECTION PIN FOR COMPONENT ADA | Kołek łączący | 0 - Immediate | $91.45 | Wyświetl szczegóły |
![]() | ![]() | 9365530 | CONNECTION SPACE COVER FOR NH DI | Pokrywa | 0 - Immediate | $95.44 | Wyświetl szczegóły |
![]() | ![]() | 9365742 | SUPPORT RAIL W: 45 MM | Końcowa konstrukcja wsporcza | 0 - Immediate | $102.26 | Wyświetl szczegóły |
![]() | ![]() | 9365520 | CONNECTION SPACE COVER FOR NH DI | Pokrywa | 0 - Immediate | $102.85 | Wyświetl szczegóły |
![]() | ![]() | 9365710 | INSERT STRIP FOR COMPONENT ADAPT | Pasek wkładki | 0 - Immediate | $104.32 | Wyświetl szczegóły |
![]() | ![]() | 9365734 | ANTI-SLIP GUARD FOR SUPPORT RAIL | Osłona antypoślizgowa | 0 - Immediate | $104.32 | Wyświetl szczegóły |
![]() | ![]() | 9365745 | SUPPORT RAIL W: 54 MM | Końcowa konstrukcja wsporcza | 0 - Immediate | $112.52 | Wyświetl szczegóły |
![]() | ![]() | 9365725 | SUPPORT RAIL WITH LOCKING CLIP, | Końcowa konstrukcja wsporcza | 0 - Immediate | $115.67 | Wyświetl szczegóły |
Box Accessories
| Obraz | Manufacturer Part Number | Opis | Typ akcesorium | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 9360150 | RILINEX BASIC MODULE, 3-POLE, L | Szyna zbiorcza | 30 - Immediate | $1,220.92 | Wyświetl szczegóły |
![]() | ![]() | 9360110 | RILINEX BASIC MODULE, 3-POLE, L | Szyna zbiorcza | 30 - Immediate | $1,589.30 | Wyświetl szczegóły |
![]() | ![]() | 9360088 | RILINEX BOARD 550 A, 3-POLE, 60 | Tablica rozdzielcza | 5 - Immediate | $3,715.50 | Wyświetl szczegóły |
![]() | ![]() | 9360028 | RILINEX BOARD 800 A, 3-POLE, 60 | Tablica rozdzielcza | 5 - Immediate | $5,600.88 | Wyświetl szczegóły |
![]() | ![]() | 9360101 | END MODULE SET FOR RILINEX BASIC | Zestaw łączący | 0 - Immediate | $713.49 | Wyświetl szczegóły |
![]() | ![]() | 9360103 | BAYING SET FOR RILINEX BASIC MOD | Zestaw łączący | 0 - Immediate | $1,067.10 | Wyświetl szczegóły |
![]() | ![]() | 9360104 | BAYING SET FOR RILINEX BASIC MOD | Zestaw łączący | 0 - Immediate | $1,136.00 | Wyświetl szczegóły |
![]() | ![]() | 9360000 | BAYING SET INCL. CONNECTOR FOR R | Zestaw łączący | 0 - Immediate | $1,664.46 | Wyświetl szczegóły |
![]() | ![]() | 9360064 | RILINEX BOARD 550 A, 3-POLE, 60 | XBoard | 0 - Immediate | $2,320.56 | Wyświetl szczegóły |
![]() | ![]() | 9360120 | RILINEX BASIC MODULE, 3-POLE, L | Moduł | 0 - Immediate | $2,539.11 | Wyświetl szczegóły |
![]() | ![]() | 9360084 | RILINEX BOARD 550 A, 3-POLE, 60 | XBoard | 0 - Immediate | $2,620.67 | Wyświetl szczegóły |
![]() | ![]() | 9360068 | RILINEX BOARD 800 A, 3-POLE, 60 | XBoard | 0 - Immediate | $3,070.67 | Wyświetl szczegóły |
![]() | ![]() | 9360004 | RILINEX BOARD 550 A, 3-POLE, 60 | XBoard | 0 - Immediate | $3,148.59 | Wyświetl szczegóły |
![]() | ![]() | 9360024 | RILINEX BOARD 550 A, 3-POLE, 60 | XBoard | 0 - Immediate | $3,935.94 | Wyświetl szczegóły |
![]() | ![]() | 9360008 | RILINEX BOARD 800 A, 3-POLE, 60 | XBoard | 0 - Immediate | $4,655.09 | Wyświetl szczegóły |
![]() | ![]() | 9365020 | COVER STRIP FOR RILINEX BOARD AN | Pokrywa | 0 - Immediate | $5,784.23 | Wyświetl szczegóły |