RTQ2532N High-Current, Low-Noise, High-Accuracy Low-Dropout Linear Regulator

Richtek’s LDO features enable, power good, and programmable soft-start output

Image of Richtek RTQ2532N High-Current, Low-Noise, High-Accuracy Low-Dropout Linear RegulatorRichtek's RTQ2532N is a high-current (2 A), low-noise (6.8 μVRMS), high-accuracy (1% over line, load, and temperature), low-dropout (LDO) linear regulator capable of sourcing 2 A with extremely low dropout (max. 125 mV). The device's output voltage is pin-selectable (up to 3.95 V) using a PCB layout without the need for external resistors, thus reducing the overall component count. Designers can achieve higher output voltage with the use of an external resistor divider. The device supports single-input supply voltage as low as 1.1 V making it easy to use.

The low-noise, high-PSRR, and high output current capability make the RTQ2532N ideal to power noise-sensitive devices such as analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and RF components. With very high accuracy, remote sensing, and soft-start capabilities to reduce inrush current, the RTQ2532N is ideal for powering digital loads such as FPGAs, DSPs, and ASICs.

The external enable control and power good indicator function makes the control sequence easier. The output noise immunity is enhanced by adding an external bypass capacitor on the NR/SS pin. The device is fully specified over the temperature range of TJ = -40°C to +125°C and is offered in a VQFN-20L 3.5 x 3.5 package.

Features
  • Input voltage range: 1.1 V to 6.5 V
  • Two output voltage modes:
    • 0.8 V to 5.5 V (set by a resistive divider)
    • 0.8 V to 3.95 V (set via PCB layout, no external resistor required)
  • Ultra-high PSRR: 40 dB at 500 kHz
  • Excellent noise immunity:
    • 6.8 μVRMS at 0.8 V output
    • 10 μVRMS at 3.3 V output
  • Ultra-low dropout voltage: 125 mV at 2 A
  • Enable control
  • Programmable soft-start output
  • Stable with a 22 μF or larger ceramic output capacitor
  • Support power-good indicator function
  • RoHS-compliant and halogen-free
Applications
  • Portable electronic devices
  • Wireless infrastructures (SerDes, FPGA, DSP)
  • RF, IF components (VCO, ADC, DAC, and LVDS)
RTQ2532N LDO Linear Regulator - Click to Enlarge
    Image of Richtek RTQ2532N High-Current, Low-Noise, High-Accuracy Low-Dropout Linear Regulator Diagram 

RTQ2532N Low-Dropout Linear Regulator

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC REG LINEAR POS ADJ 2A 20-VQFNRTQ2532NGQV(2)IC REG LINEAR POS ADJ 2A 20-VQFN1170 - Immediate$11.59Wyświetl szczegóły

Evaluation Board

ObrazManufacturer Part NumberOpisKanały na układ scalonyNapięcie - wyjściowePrąd - wyjściowyDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR RTQ2532NEVB_RTQ2532NGQV(2)EVAL BOARD FOR RTQ2532N1 - pojedyncze0,8V - 5,5V2A0 - Immediate$140.07Wyświetl szczegóły
Published: 2023-08-23