RZ/T2L Arm® Cortex®-R52 MPU

Renesas' high-performance MPU is designed for real-time control with EtherCAT

Image of Renesas' RZ/T2L Arm® Cortex®-R52 MPURenesas' RZ/T2L is a high-performance MPU that realizes high-speed processing, high precision control and multi-function required for industrial equipment such as AC servos and controllers. RZ/T2L has an Arm Cortex-R52 for real-time control and a large tightly coupled memory (576 KB) directly connected to the CPU to realize high-performance real-time processing. RZ/T2L has the necessary functions such as EtherCAT secondary controller, large RAM with ECC, ΔΣ interface, multi-protocol encoder interface, etc., required for industrial equipment, especially motor control equipment. It is smaller than competitors' products and offers lower power consumption than RZ/T2M. In addition, with the seamless architecture of the RZ/T2M, the internal bus structure is also optimized for real-time control and realizes high-precision real-time control. Flexible software platform (FSP) and other development environments have compatibility among the development environment of Renesas' MPU/MCU products. It enables the customers using Renesas' products to utilize their software assets for model development.

Features
  • High-performance for real-time control
  • 800 MHz high-performance real-time CPU, tightly-coupled memory (TCM) with ECC
  • Optimized hardware configuration for real-time control
  • Rich peripheral functions such as ΔΣI/F, A/D, PWM timer, and xSPI 
  • Seamless architecture with RZ/T2M
  • Scalable and compatible S/W platform with other Renesas MPU/MCU
  • Meets IA market requirements
  • Integrated EtherCAT secondary controller
  • ECC support for all internal RAM
  • Functional safety support
Applications
  • AC servos
  • Industrial motors
  • Inverters
  • Motion controllers

RZ/T2L Arm® Cortex®-R52 MPU

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
RZ/T2L MPU BGA196 ETHERCAT NON-SR9A07G074M04GBG#AC0RZ/T2L MPU BGA196 ETHERCAT NON-S0 - Immediate$83.13Wyświetl szczegóły
RENESAS STARTER KIT+ FOR RZ/T2LRTK9RZT2L0S00000BJRENESAS STARTER KIT+ FOR RZ/T2L0 - Immediate$1,076.02Wyświetl szczegóły
Published: 2023-04-25