RZ/G2L Arm® Cortex® - A55 Family

Renesas' general-purpose Arm® Cortex®-A55 (1.2 GHz) MPU with 3D graphics and video CODEC engine

Image of Renesas' RZ/G2L Arm® Cortex® - A55 FamilyRenesas' RZ/G2L and RZ/G2LC integrate the functions required for HMI equipment development in a single chip and are the first in the RZ family to feature the Cortex-A55 core to meet the latest customer needs, including AI processing. In addition to improved performance, RZ/G2L can reduce system BOM costs for customers by incorporating sub-MCUs for real-time processing and ADCs that used to be placed as external components. An evaluation kit consists of a SOM supporting the SMARC form-factor and a carrier board that can efficiently evaluate the functions of- RZ/G2L and RZ/G2LC. By adopting the SMARC form factor for the evaluation board, customers can quickly set-up a prototype or proof of concept (POC) environment. In addition, the same form-factor will be used in the upcoming RZ/G2UL and RZ/V2L, enabling seamless evaluation with other products.

Equipped with all functions required for HMI device development, from video input to screen display, RZ/G2L is the top runner in the mass market of 64-bit MPUs that require more processing performance. In addition, for applications that require more advanced AI processing, it is possible to easily migrate to RZ/V2L, which has pin compatibility. This family offers the high performance of the DRP-AI AI accelerator while diverting common software.

Features
  • Two types of CPUs:
    • Cortex-A55 dual- or single-core
    • Cortex-M33 can perform real-time processing
  • High reliability:
    • ECC for internal L1 and L3 cache
    • ECC for external DDR memory interfaces
  • Scalability and compatibility:
    • Software compatibility among RZ/G2L, Z/G2LC, and RZ/G2UL
    • Pin compatibility between RZ/G2LC and RZ/G2UL (Type2)
  • Long-term support and maintenance
    • Maintain Linux kernel for over 10 years
  • Enhanced Edge AI processing performance with Cortex-A55
  • Delivers high reliability and security required for industrial applications
  • All functions required for industrial HMI equipment are integrated into one chip
  • Reduce overall system BOM costs with built-in peripherals
  • Device and development environment ensure scalability
Applications
  • Doorbell systems
  • Industrial displays
  • Handy terminals
  • Home security
  • Business purpose equipment

RZ/G2L Arm® Cortex® - A55 Family

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC MPU 1.2GHZ 361BGAR9A07G044C22GBG#AC0IC MPU 1.2GHZ 361BGA107 - Immediate$70.24Wyświetl szczegóły
IC MPU 1.2GHZ 551BGAR9A07G044L24GBG#AC0IC MPU 1.2GHZ 551BGA40 - Immediate$95.16Wyświetl szczegóły
IC MPU 1.2GHZ 456BGAR9A07G044L23GBG#AC0IC MPU 1.2GHZ 456BGA214 - Immediate$74.04Wyświetl szczegóły
SOC RZ/G2L 15MMBGA NON-SECUE DUAR9A07G044L23GBG#BC0SOC RZ/G2L 15MMBGA NON-SECUE DUA676 - Immediate$74.04Wyświetl szczegóły
SOC RZ/G2L 21MMBGA NON-SECUE DUAR9A07G044L24GBG#BC0SOC RZ/G2L 21MMBGA NON-SECUE DUA0 - Immediate$68.74Wyświetl szczegóły

Evaluation Boards

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
RZ/G2L R9A07G044L BRD NONSECURERTK9744L23S01000BERZ/G2L R9A07G044L BRD NONSECURE0 - ImmediateSee Page for PricingWyświetl szczegóły
RZ/G2LC R9A07G044C BRD NONSECURERTK9744C22S01000BERZ/G2LC R9A07G044C BRD NONSECURE7 - Immediate$1,121.69Wyświetl szczegóły
RZG2UL SMARC KITRTK9743U11S01000BERZG2UL SMARC KIT7 - Immediate$1,064.46Wyświetl szczegóły
Published: 2022-06-01