RRH62000 Integrated Air Quality Sensor Module
Renesas module includes particle matter, TVOC, and humidity and temperature sensors
The Renesas RRH62000 is an integrated all-in-one sensor module for air quality monitoring that combines particulate matter (PM), TVOC, and humidity and temperature (RHT) sensors with a Renesas MCU and firmware. This combination of sensors and the easy getting-started sample coding with the evaluation kit (EVK) provide a solution for environmental monitoring applications.
The module is compact and connects to the main board via a 6-pin connector. The RRH62000 is easy to replace without re-spinning a new board and layout. The RRH62000 helps to save energy by allowing HVAC systems to support demand-controlled ventilation (DCV) based on the environmental parameters reported by this module. Rather than running HVAC systems indiscriminately based on a certain time interval regardless of the air quality and occupancy, DCV runs when air quality degrades and pollutants are present.
- Simultaneous sensor measurements producing up to eight key sensor outputs
- Particle size detection range: 0.3 μm to 10.0 μm
- Output mass concentration bins: PM1, PM2.5, and PM10
- Highly accurate RHT sensor
- Monitors TVOC concentrations and indoor air quality (IAQ) index according to PBAQ standards
- Siloxane-resistant
- Communication support: I2C and UART
- Air purification
- Air quality sensors
- HVAC systems
- Smoke detectors
- Thermostats and room controllers
- Smart homes:
- Devices: routers and IP cameras
- Appliances: vent hoods and stoves
- Smart cities: fine dust eaters