RA4L1 Arm® Cortex®-M33 MCU
Renesas 80 MHz MCUs offer operation down to 1.6 V and a low-power standby current of as little as 1.65 µA
The Renesas RA4L1 microcontroller (MCU) group features low-power, 32-bit MCUs based on the Arm Cortex-M33 (CM33) core with TrustZone®, delivering an ideal balance of low-voltage operation, low power consumption, and high performance. The RA4L1 offers operation down to 1.6 V combined with a low-power standby current of as little as 1.65 µA and a multitude of low-power features enabling users to dynamically optimize power and performance to their application requirements.
These MCUs include low-power features such as a segment LCD drive and an advanced security engine, as well as RTC, ADC, and timers. The RA4L1 MCUs integrate communications interfaces such as CAN FD, USB 2.0 FS, I²C/I³C, and low-power UARTs, making these devices ideal for many industrial automation, home appliance, smart home, consumer, building/home automation, and medical/healthcare applications. The RA4L1 comes in a wide variety of standard LQFP and QFN package options as well as a range of space-saving BGA and CSP options. It also offers support for operating temperatures of -40°C to +125°C. The RA4L1 MCUs are fully supported by the Renesas Flexible Software Package (FSP) and a comprehensive set of hardware and software development tools.
- 80 MHz Arm Cortex-M33 with 512 KB dual-bank Flash, 64 KB SRAM, and 8 KB DataFlash™
- Active: 168 µA/MHz; standby: 1.65 µA (typ.) with a fast wake-up of <3.5 µS (from MOCO)
- Scalable from 48-pin to 100-pin with QFN, LQFP, BGA, and CSP package options
- Segment LCD controller and capacitive touch-sensing unit
- 12-bit ADC, 12-bit DAC, temperature sensor, comparators, low-power timers, and RTC
- USB2.0 full-speed, CAN FD
- LPUARTs, SCI (UART, simple SPI, simple I²C, and LIN), and SPI/I²C/I³C/SSI/QSPI
- Secure crypto engine to support AES, ECC TRNG, GHASH, and key management
- 80 MHz RA4L1 100-pin LQFP
- Low-power mode voltage input and operation
- Segment LCD board interface
- MCU current measurement points for precision current consumption measurement
- Multiple clock sources: RA MCU oscillator and sub-clock oscillator crystals
- Three 5 V input sources
- USB (debug and full-speed)
- External power supply using surface-mount clamp test points and power input vias
- Three debug modes: debug on-board (SWD), debug in (SWD), and debug out (SWD, SWO, and JTAG)
- 32 MB (256 Mb) Quad-SPI Flash onboard
- Three user LEDs (red, blue, and green)
- Power LED (white) indicates the availability of regulated power
- Debug LED (yellow) indicates the debug connection
- Two user buttons, one reset button
- All I/O pins are available on headers
- Multiple interfaces, including
- USB full-speed host and device (USB-C connector)
- CAN-FD (3-pin header)
- Arduino™ (UNO R3) connector
- Two Digilent Pmod™ (SPI, UART, and I²C) connectors
- Battery-operated applications
- Smart home appliances with small LCD and touch key features
- Water meters, smart locks, and home automation systems such as thermostats and domestic security panels
RA4L1 Arm® Cortex®-M33 MCU
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | R7FA4L1BD4CFP#UA0 | MCU RA4 ARM CM33 80MHZ 512K/64K | 195 - Immediate | $23.48 | Wyświetl szczegóły |
![]() | ![]() | R7FA4L1BD4CFP#BA0 | MCU RA4 ARM CM33 80MHZ 512K/64K | 0 - Immediate | $13.30 | Wyświetl szczegóły |
![]() | ![]() | R7FA4L1BD4CFM#BA0 | MCU RA4 ARM CM33 80MHZ 512K/64K | 0 - Immediate | $12.17 | Wyświetl szczegóły |
![]() | ![]() | R7FA4L1BD4CFL#BA0 | MCU RA4 ARM CM33 80MHZ 512K/64K | 0 - Immediate | $10.86 | Wyświetl szczegóły |
![]() | ![]() | R7FA4L1BD4CNE#BA0 | MCU RA4 ARM CM33 80MHZ 512K/64K | 0 - Immediate | $10.71 | Wyświetl szczegóły |
![]() | ![]() | RTK7EKA4L1S01001BE | EK-RA4L1 R7FA4L1 EVAL BRD | 14 - Immediate | $239.26 | Wyświetl szczegóły |