ISL8210M/12M/80M/82M Single-Channel DC/DC Step-Down Power Modules
Renesas' high-efficiency DC/DC power modules are designed for space-constrained and battery-operated applications
Renesas' ISL8210M/12M/80M/82M power modules are single-channel, synchronous step-down complete power supplies capable of delivering 10 A or 15 A of continuous current. The ISL82 family is designed for space-constrained and battery-operated applications, integration with the controller, and operation from a single 4.5 V to 16.5 V wide input power rail.
The devices allow full-power operation without a heat sink over most conditions due to their high efficiency, low thermal resistance, and selectable light-load mode (PFM). Renesas' proprietary R4™ control technology utilizes inherent feed-forward enabling the ISL8210M/12M/80M/82M modules to provide exceptional fast-load and internal compensation which makes for easy usability.
- Output voltage range: 0.5 V to 5 V
- 1.5% accuracy (set point, line/load/temperature) with remote sense
- Linear R4 control loop with variable frequency and duty cycle control during load transients
- Programmable soft-start
- Complete protection scheme
- Industrial
- Medical
- Servers/storage
- FPGA/DSP/graphics cards
- Telecom
- Power grids
- Test and measurement
Evaluation Boards
| Obraz | Manufacturer Part Number | Opis | Prąd - wyjściowy | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ISL8212MEVAL1Z | EVAL BOARD FOR ISL8212M | 15A | 1 - Immediate | $288.63 | Wyświetl szczegóły |
![]() | ISL8210MEVAL1Z | EVAL BOARD FOR ISL8210M | 10A | 1 - Immediate | $288.63 | Wyświetl szczegóły | |
![]() | ISL8280MEVAL1Z | EVAL BOARD FOR ISL8280M | 10A | 2 - Immediate | $288.63 | Wyświetl szczegóły | |
![]() | ![]() | ISL8282MEVAL1Z | EVAL BOARD FOR ISL8282M | 15A | 1 - Immediate | $288.63 | Wyświetl szczegóły |