RVS Series Integrated ICs

RECOM Power RVS series intelligent rectification and power control ICs help designers achieve smaller form factors and improved thermal performance

Image of RECOM Power RVS Series Integrated ICsThe RVS series from RECOM Power is a family of highly integrated power ICs designed to simplify rectification, synchronous rectification, and bidirectional power conversion in modern, space-constrained power supplies. These devices enable higher efficiency and reduce system complexity across a wide range of isolated and non-isolated designs. Supporting applications from micro power isolated supplies to high-frequency synchronous rectification and bidirectional flyback converters, the RVS series helps designers achieve smaller form factors and improved thermal performance. Intelligent control functions optimize power flow while minimizing losses. By integrating key rectification and control functions into a single device, the RVS series reduces external component count, PCB area, and development effort, making it easier to design compact, high performance power solutions for demanding applications.

Features
  • Intelligent rectification and power control in a single IC
  • Supports synchronous rectification and bidirectional power conversion
  • Enables high efficiency, compact power supply designs
  • Suitable for micro power to higher frequency applications
  • Reduced external components and simplified system design
  • Optimized for space constrained and high efficiency power supplies
Applications
  • Industrial automation
  • Factory automation
  • Building automation
  • Process automation
  • Power generation
  • Energy distribution
  • Test and measurements
  • Infrastructure
  • Data and Telecom

RVS Series Integrated ICs

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
Nowe produkty
IC / CONV / 6V / 0.3A / DFN2X2-6
RVS002-FB-RIC / CONV / 6V / 0.3A / DFN2X2-65989 - Immediate$7.74Wyświetl szczegóły
Nowe produkty
IC / CONV / 10V / 5.9A / QFN5X5
RVSW013-FJ-RIC / CONV / 10V / 5.9A / QFN5X58000 - Immediate$40.79Wyświetl szczegóły
Nowe produkty
IC / CONV / 1CH / 100V / SOT23-6
RVSY018-SR-RIC / CONV / 1CH / 100V / SOT23-66000 - Immediate$12.88Wyświetl szczegóły
Published: 2026-03-06