RPMH Series Switching Regulator

RECOM's non-isolated, above standard low-power switching regulator

Image of RECOM's RPMH Series RECOM's RPMH series provides 0.5 A in an extremely compact package that has been optimized for EMC and thermal performance. It is only 4 mm x 4 mm with a 3.75 mm height giving it a high power density. The RMPH regulator features a very wide input range of 4.3 VDC to 65 VDC with trimmable outputs from 2.6 VDC up to 28 VDC. It can operate in ambient temperatures from -40°C up to +95°C at full load and has an efficiency rating of up to 89%. It features adjustable output, soft-start control, power good signals, on/off control, and sequencing. It is the ideal solution for applications requiring a wide input voltage occupying minimal board space.

An evaluation board was developed for this series for convenient testing of the module within customer applications. It includes a Class B EMI filter along with thermal design considerations.

Features
  • High power density
  • Low profile
  • Wide VIN 4.3 VDC to 65 VDC
  • Efficiency up to 89%
  • Wide operating temperature range of -40°C up to +95°C
  • Thermally and EMI enhanced with six-sided shielding package
  • EMC compliant
  • Internationally certified
Applications
  • IIoT
  • High capacitive loads
  • Systems requiring high power density
  • Medical and imaging equipment
  • Automated test equipment
Derating Graph

Image of RECOM's RPMH Series Derating Graph

Efficiency Graph

Image of RECOM's RPMH Series Efficiency Graph

RPMH Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
DC DC CONVERTER 12VRPMH12-0.5DC DC CONVERTER 12V145 - Immediate$25.13Wyświetl szczegóły
DC DC CONVERTER 12VRPMH12-0.5-CTDC DC CONVERTER 12V0 - Immediate$23.21Wyświetl szczegóły
DC DC CONVERTER 15VRPMH15-0.5DC DC CONVERTER 15V200 - Immediate$25.13Wyświetl szczegóły
DC DC CONVERTER 15VRPMH15-0.5-CTDC DC CONVERTER 15V0 - Immediate$23.21Wyświetl szczegóły
DC DC CONVERTER 24VRPMH24-0.5DC DC CONVERTER 24V491 - Immediate$24.25Wyświetl szczegóły
DC DC CONVERTER 24VRPMH24-0.5-CTDC DC CONVERTER 24V0 - Immediate$22.39Wyświetl szczegóły
DC DC CONVERTER 3.3VRPMH3.3-0.5DC DC CONVERTER 3.3V403 - Immediate$25.13Wyświetl szczegóły
DC DC CONVERTER 3.3VRPMH3.3-0.5-CTDC DC CONVERTER 3.3V14 - Immediate$25.13Wyświetl szczegóły
DC DC CONVERTER 5VRPMH5.0-0.5DC DC CONVERTER 5V449 - Immediate$25.13Wyświetl szczegóły
DC DC CONVERTER 5VRPMH5.0-0.5-CTDC DC CONVERTER 5V116 - Immediate$25.13Wyświetl szczegóły

Evaluation Boards

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
RPMH12-0.5 EVALUATION MODULERPMH12-0.5-EVM-1RPMH12-0.5 EVALUATION MODULE0 - Immediate$203.67Wyświetl szczegóły
RPMH15-0.5 EVALUATION MODULERPMH15-0.5-EVM-1RPMH15-0.5 EVALUATION MODULE1 - Immediate$203.67Wyświetl szczegóły
RPMH24-0.5 EVALUATION MODULERPMH24-0.5-EVM-1RPMH24-0.5 EVALUATION MODULE1 - Immediate$199.23Wyświetl szczegóły
RPMH3.3-0.5 EVALUATION MODULERPMH3.3-0.5-EVM-1RPMH3.3-0.5 EVALUATION MODULE1 - Immediate$197.43Wyświetl szczegóły
RPMH5.0-0.5 EVALUATION MODULERPMH5.0-0.5-EVM-1RPMH5.0-0.5 EVALUATION MODULE0 - Immediate$197.43Wyświetl szczegóły
Published: 2020-02-20