RPMAx Series DC/DC Converters
RECOM’s RPMAx are extremely efficient 1/32 brick open frame DC/DC converters
RECOM's RPMAx series are non-isolated buck converters that have an impressive efficiency rating of up to 98%. They have an input range of 9 V to 53 V and an operating temperature range of -40°C up to +85°C. The series has a 4.5 A model with a trimmable 5 V to 30 V output voltage and an 8 A model with a trimmable 3.3 V to 16.5 V output voltage. They are an excellent option for industrial, medical, test and measurement, and telecom equipment applications.
- Efficiency up to 98%
- 1/32 brick, open-frame format
- 4.5 A or 8 A models
- Input range: 9 V to 53 V
- Operating temperature range: -40°C up to +85°C
- Trimmable output: 5 V to 30 V (4.5 A); 3.3 V to 16.5 V (8 A)
- Industrial
- Medical
- Test and measurement
- Telecom equipment
RPMAx Series DC/DC Converters
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | RPMA5.0-4.5/OF | DC DC CONVERTER 5-30V | 140 - Immediate | $127.80 | Wyświetl szczegóły |
![]() | ![]() | RPMA5.0-8.0/OF | DC DC CONVERTER 3.3-16.5V | 365 - Immediate | $127.80 | Wyświetl szczegóły |