RACM16E-K/277 Series 2MOPP Certified Power Supply
RECOM’s 2MOPP certified power supply is prepared for use in BF-rated healthcare applications
RECOM Power's RACM16E series features a compact 1” x 2” standard footprint with corresponding pinning [P12] or stranded wires. It operates with constant voltage (CV)/constant current (CC) limited overcurrent protection and is suitable for driving nonlinear loads. These encapsulated modules are designed for cost-effectiveness, delivering a full 16 W output power at temperatures up to +65°C and accommodating extended nominal input voltage ratings from 100 VAC to 277 VAC with OVCIII conditions. A safety agency-rated temperature range of up to +85°C ensures reliable performance. Certified with 2MOPP for altitudes up to 4,000 m, it meets touch current limits for BF usage in medical health care applications. The RACM16E is optimized for standby power usage, and the no load power consumption is less than 100 mW. The power supplies hold international safety certifications conforming to industrial IEC62368 and IEC61558 standards, medical UL/IEC/EN60601 standards, and household EN60335 standards.
- CV/CC limited
- 100 VAC to 277 VAC input range with full load up to +65°C
- -40°C to +85°C operating temperature ratings
- OVC III rated up to 3,000 m altitude
- 2MOPP certified up to 4,000 m altitude
- EN55032 Class B compliant at floating load
- 3-year warranty
- Industrial automation
- Measurement equipment
- Medical homecare devices
- Building automation
- Household equipment
RACM16E-K/277 Series 2MOPP Certified Power Supply
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | RACM16E-24SK/277 | AC/DC CONVERTER 24V 16W | 182 - Immediate | $40.15 | Wyświetl szczegóły |
![]() | ![]() | RACM16E-12SK/277 | AC/DC CONVERTER 12V 16W | 82 - Immediate | $40.15 | Wyświetl szczegóły |
![]() | ![]() | RACM16E-30SK/277 | AC/DC CONVERTER 30V 16W | 0 - Immediate | $36.27 | Wyświetl szczegóły |
![]() | ![]() | RACM16E-3.3SK/277 | AC/DC CONVERTER 3.3V 12W | 37 - Immediate | $40.15 | Wyświetl szczegóły |
![]() | ![]() | RACM16E-12SK/277/W | AC/DC CONVERTER 12V 16W | 0 - Immediate | $41.24 | Wyświetl szczegóły |
![]() | ![]() | RACM16E-05SK/277 | AC/DC CONVERTER 5V 16W | 121 - Immediate | $40.15 | Wyświetl szczegóły |
![]() | ![]() | RACM16E-24SK/277/W | AC/DC CONVERTER 24V 16W | 0 - Immediate | $41.24 | Wyświetl szczegóły |
![]() | ![]() | RACM16E-05SK/277/W | AC/DC CONVERTER 5V 16W | 0 - Immediate | $41.24 | Wyświetl szczegóły |
![]() | ![]() | RACM16E-15SK/277 | AC/DC CONVERTER 15V 16W | 70 - Immediate | $40.15 | Wyświetl szczegóły |