RAC05E-KT Series AC/DC Converter

RECOM’s 5 W AC/DC converter with an EI-30 transformer pinout hold UL and CB certifications

Image of RECOM Power's RAC05E-KT Series AC/DC ConverterRECOM Power’s RAC05E-KT series are economically priced converters with a 100 VAC to 240 VAC input in a 1.07” x 1.26” package with no load power consumption <100 mW. They meet general-purpose requirements for ITE and office use and household applications or light industrial automation processes. These modules are UL 62368-1 certified and have CB certifications for IEC 62368-1 and IEC 60335-1. They also meet EN 55014, EN 55032 class B, and FCC15 limits.

Derating Graph - Click to Enlarge
    Image of RECOM Power's RAC05E-KT Series AC/DC Converter - Derating Graph
Efficiency Graph - Click to Enlarge
    Image of RECOM Power's RAC05E-KT Series AC/DC Converter - Efficiency Graph
Features
  • EI-30 transformer pinout
  • 100 VAC to 240 VAC
  • No load power consumption <100 mW
  • 5 W
  • 1.07” x 1.26” package
Applications
  • Household
  • ITE
  • Light industrial

RAC05E-KT Series AC/DC Converter

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
AC/DC CONVERTER 4V 5WRAC05E-04SKTAC/DC CONVERTER 4V 5W114 - Immediate$26.85Wyświetl szczegóły
AC/DC CONVERTER 5V 5WRAC05E-05SKTAC/DC CONVERTER 5V 5W2472 - Immediate$26.85Wyświetl szczegóły
AC/DC CONVERTER 12V 5WRAC05E-12SKTAC/DC CONVERTER 12V 5W3676 - Immediate$26.85Wyświetl szczegóły
AC/DC CONVERTER 15V 5WRAC05E-15SKTAC/DC CONVERTER 15V 5W36 - Immediate$26.85Wyświetl szczegóły
AC/DC CONVERTER 24V 5WRAC05E-24SKTAC/DC CONVERTER 24V 5W13 - Immediate$26.85Wyświetl szczegóły
Published: 2021-10-26