MICON 5 Tactile Switches

RAFI offers its MICON 5 tactile switches, the light but sure touch for any application

RAFI’s high-quality push buttons should not only offer a long operating life and secure contact connections. Tactility, and the force exerted to press them, also represent important criteria for operating reliability and comfort. For example, push buttons with a high level of mechanical resistance are recommended to prevent unintended actuation. On the other hand, a pleasant level of tactility is an important brand characteristic of premium products in particular.

With an overall area of just about 5.1 mm x 6.4 mm, a height of only 3.85 mm, and gold contacts, RAFI's MICON 5 series of tactile switches achieve a high level of switching reliability while requiring a minimum amount of space. To ensure the haptic characteristics required for the entire range of possible applications, RAFI offers MICON 5 push buttons with various operating forces. Versions for 3, 3.6, 5.5, or 8 N have graduated switching characteristics that range from actuation perceived as easy and comfortable, all the way to distinctive and firm, switching behavior. Because acoustics also play an important role in the perception of operating quality, the MICON range includes a low-noise version for pressing forces of 3.5 N in addition to the regular buttons that actuate with a distinct clicking. Furthermore, a MICON button without tactile and acoustic response is available for safety-oriented applications and is used as a redundant extra key along with standard buttons in this series. Depending on the selected operating force, the micro push buttons withstand between 250,000 and one million switching cycles. MICON 5 keyswitches are available with SMT and THT connection types. Suitable solutions for any application can be found thanks to a comprehensive range of plungers and keycaps. Round and square plungers in various dimensions and lighting versions are available to enable the use of the keyswitches beneath an overlay.

MICON 5 Tactile Switches

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SWITCH TACTILE SPST-NO 0.1A 35V1.14.002.111/0000SWITCH TACTILE SPST-NO 0.1A 35V8508 - Immediate$9.19Wyświetl szczegóły
SWITCH TACTILE SPST-NO 0.1A 35V1.14.002.101/0000SWITCH TACTILE SPST-NO 0.1A 35V536 - Immediate$9.34Wyświetl szczegóły
SWITCH TACTILE SPST-NO 0.1A 35V1.14.005.101/0000SWITCH TACTILE SPST-NO 0.1A 35V2026 - Immediate$8.94Wyświetl szczegóły
SWITCH TACTILE SPST-NO 0.1A 35V1.14.005.011/0000SWITCH TACTILE SPST-NO 0.1A 35V1382 - Immediate$9.55Wyświetl szczegóły
SWITCH TACTILE SPST-NO 0.1A 35V1.14.005.111/0000SWITCH TACTILE SPST-NO 0.1A 35V1006 - Immediate$9.59Wyświetl szczegóły
Published: 2017-01-12