Active/Inactive E-Stops

RAFI's active/inactive variants of the Lumotast 16, Lumotast 22, and RAFIX 22 FS+ E-Stops are ideal for wireless handheld devices

Image of RAFI's Active/Inactive E-StopsRAFI's active/inactive variants of the Lumotast 16, Lumotast 22, and RAFIX 22 FS+ E-stops comply with the latest DIN EN ISO 13850:2015, safety of machinery, emergency stop function. Ideally suited for handheld devices, the active/inactive E-stop products offer a fully lighted mushroom head to indicate remote or wireless controls are actively controlling machinery, and that the E-stop is functional and ready to turn off the customer's equipment in an emergency shut down sequence. The translucent, special variant lights up red when active to avoid any confusion by the operator. The hard-wired emergency stop on the machine or system is not affected when activated but indicates it is powered and ready to be activated, if necessary.

The Lumotast 16 mm active/inactive E-stop is available with 2 NC contacts in either gold or silver plating capable of switching up to 250 W. The compact mono-switch design mounts into a standard 16.2 mm panel cut out, sits just 16.5 mm behind the panel mounting depth, and is supplied with quick connect terminals. The switch is sealed to an IP67 rating and is capable of 30,000 operation cycles. The Lumotast 22 mm active/inactive E-stop is similar to the Lumotast 15 mm, with a larger housing size to mount into an industry-standard 22.3 mm panel cut out.

The RAFIX 22FS+ active/inactive E-stop is the latest addition to the industry-leading RAFI 22FS+ family of industrial controls. The RAFIX 22FS+ is a two-piece system, which incorporates the lighted E-Stop mushroom with either a PCB mounted or quick connect terminal block. When utilized with the PCB contact block, the RAFIX 22FS+ sits just 9.2 mm behind the panel and delivers an IP65 degree of moisture protection.

Active/Inactive E-Stops

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SWITCH E-STOP TWIST RESET 5A 35V1.15.213.054/0000SWITCH E-STOP TWIST RESET 5A 35V3 - Immediate$430.29Wyświetl szczegóły
SW E-STOP TWIST RESET 100MA 35V1.15.213.064/0000SW E-STOP TWIST RESET 100MA 35V13 - Immediate$452.84Wyświetl szczegóły
CONFIG SWITCH BODY E-STOP ILLUM1.30.273.312/2200CONFIG SWITCH BODY E-STOP ILLUM10 - Immediate$144.57Wyświetl szczegóły
SW E-STOP TWIST RESET 2.5A 250V1.15.105.112/0000SW E-STOP TWIST RESET 2.5A 250V9 - Immediate$485.98Wyświetl szczegóły
Published: 2018-04-19