RC17xxHP-RC232 RF Modules

Radiocrafts' RC232 RF modules with ultra-narrowband radio for excellent noise resilience

Image of RadioCrafts' RC17xxHP-RC232 RF ModulesRadiocrafts' RC17xxHP-RC232 are a family of compact surface-mounted modules that measure only 12.7 mm x 25.4 mm x 3.7 mm. The module contains a communication controller with embedded RC232 software and is pre-certified for operation under European regulations (for applicable bands). The modules include ultra-narrowband radio as an extra feature for the best noise resilience and high power for the extended range.

Custom variants can be offered in dedicated bands within the 169 MHz to 870 MHz frequency range.

RC232 is an easy-to-use and effective cable replacement and networking protocol. RC232 is the most easy-to-use and simple networking protocol for bidirectional wireless transmission from a transmitter to a receiver. RC232 is fully transparent and will appear as a serial connection for the embedded designer. It uses a UART interface and can be configured as point-to-point, point-to-multi-point, and peer-to-peer. Radiocrafts has an RC232 module variant for users every application requirement, including very low cost, high radio reliability, narrowband industrial grade variants, and more.

Resources

Features
  • Long range, high reliability
  • Ultra-narrowband, high-performance radio
  • High sensitivity and high selectivity
  • High blocking properties
  • High RF power, long range (up to 20 km line-of-sight)
  • Completely shielded module
  • Pin compatible with the low-cost family RC11XX (including -MBUS, -KNX, -TM, and RC232 versions) and 2.4 GHz versions RC2500/2500HP from Radiocrafts
  • 12.7 mm x 25.4 mm x 3.7 mm compact module for SMD mounting
  • 2.8 V to 3.6 V supply voltage (additional 5 V required for 433-868 MHz HP versions with setting +27 dBm)
  • Ultra-low power modes
  • Conforms with EU RED directive (EN 300 220, EN 301 489, EN 60950)
  • Bidirectional wireless transmissions
  • Fully transparent communication
Applications
  • Industrial remote controls
  • SCADA systems
  • Industrial serial buses
  • Industrial control
  • Long range sensor applications
  • Automatic meter reading
  • Asset tracking
  • Telemetry stations
  • Fleet management

RC17xxHP-RC232 RF Modules

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
RF TXRX MOD ISM<1GHZ CAST SMDRC1701HP-RC232RF TXRX MOD ISM<1GHZ CAST SMD1447 - Immediate$164.60Wyświetl szczegóły
RF TXRX MOD ISM<1GHZ CAST SMDRC1780HP-RC232RF TXRX MOD ISM<1GHZ CAST SMD425 - Immediate$164.60Wyświetl szczegóły

Development Kit

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR RC1701HP-RC232RC1701HP-RC232-DKEVAL BOARD FOR RC1701HP-RC2323 - Immediate$1,122.13Wyświetl szczegóły
Published: 2021-05-07