QKRC-10-05 Snap-In USB Type-C® Power Supply Receptacle

Qualtek’s QKRC-10-05 10 W 5 V self-contained receptacle system does not require an external power supply

Image of Qualtek’s QKRC-10-05 Snap-in USB Type C Power Supply ReceptacleQualtek’s QKRC-10-05 self-contained receptacle system holds a power unit that converts the AC input to 5 V 2 ADC output power. Installation only requires snapping the receptacle into the panel or system and wiring the supplied 24 inch leads to the 120 VAC input.

QKRC-10-05’s compact patent pending design allows any system with Qualtek's existing convenience outlets to add a powered USB-C port without requiring changes to users’ current panel cutouts, system design, or space constraints. Current market solutions require a separate power supply to be mounted within a user’s enclosure with wiring from the AC input power to the power supply, and then additional wiring from the power supply to the USB Type-C receptacle. QKRC-10-05 provides a fast, efficient, and spacing saving all-in-one solution that removes the need for an additional power supply, screws, and wiring, eliminating tooling costs and increased installation time.

The snap-in design integrated into the receptacle body allows for panel thicknesses from 0.8 mm to 1.8 mm. Power capacity of this outlet is up to 5 VDC 2 A and is compliant with ANSI/UL 62368-1 under the Component Recognition Program of Underwriters Laboratories, File No. E335667.

Features
  • Power unit converts the AC input to 5 V 2 A DC output power
  • Quick snap-in installation
  • UL recognized
Applications
  • Outlet strips
  • Uninterruptible power supplies (UPS)
  • Industrial applications
  • Pop-up power outlets
  • Desktop lamps

QKRC-10-05 Snap-In USB Type-C® Power Supply Receptacle

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
AC/DC CONVERTER 5V 10WQKRC-10-05AC/DC CONVERTER 5V 10W1786 - Immediate$27.79Wyświetl szczegóły
Published: 2022-07-11