QPQ4701 BAWplexer for 2.4 GHz and 5 GHz Wi-Fi® Coexistence

Qorvo high-power BAW-based diplexers are designed to support simultaneous 2.4 GHz and 5 GHz Wi-Fi operation

Image of Qorvo QPQ4701 BAWplexer for 2.4 GHz and 5 GHz Wi-Fi CoexistenceThe Qorvo QPQ4701 is a high-power BAW-based diplexer (BAWplexer) designed to support simultaneous 2.4 GHz and 5 GHz Wi-Fi operation using a single antenna. It integrates a 2.4 GHz bandpass filter with strong near band rejection and a low-loss 5 GHz bandpass covering U NII 1 through U NII 3, addressing coexistence challenges in dense RF environments.

The 2.4 GHz signal path incorporates the Qorvo coexBoost™ technology to provide high rejection of nearby LTE and 5G bands, including LTE B7, B38, B40, and B41. This reduces desensitization caused by high-power cellular transmitters operating near the Wi-Fi band. The 5 GHz path uses bandBoost™ techniques to maintain low insertion loss while supporting wide bandwidth operation across U NII channels.

Designed for thermally and electrically demanding applications, the QPQ4701 supports high average input power levels and operates over an extended temperature range. The device is packaged in a compact laminate module, which simplifies RF layout and eliminates the need for discrete filter matching between diplexer sections.

Features
  • 2.4 GHz (2,402 MHz to 2,482 MHz) and 5 GHz (5150–5735 MHz) integrated BAWplexer
  • High near band rejection for LTE B7/B38/B40/B41 coexistence
  • Low insertion loss in both Wi-Fi passbands
  • High average input power handling up to +28 dBm
  • Extended operating temperature range: -20°C to +95°C
Applications
  • Wi-Fi access points and mesh nodes
  • Wireless routers and residential gateways
  • Customer premises equipment (CPE)
  • Industrial and consumer IoT devices requiring single antenna Wi-Fi operation
  • Distributed Wi-Fi and smart home systems

QPQ4701 BAWplexer

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
Nowe produkty
2.4GHZ COEXBOOST + 5GHZ U-NII 1-
QPQ4701SR2.4GHZ COEXBOOST + 5GHZ U-NII 1-200 - Immediate$13.79Wyświetl szczegóły
Nowe produkty
2.4GHZ COEXBOOST + 5GHZ U-NII 1-
QPQ4701TR132.4GHZ COEXBOOST + 5GHZ U-NII 1-0 - Immediate$2.65Wyświetl szczegóły
Nowe produkty
2.4GHZ COEXBOOST + 5GHZ U-NII 1-
QPQ4701EVB2.4GHZ COEXBOOST + 5GHZ U-NII 1-2 - Immediate$780.07Wyświetl szczegóły
Published: 2026-02-19