QPP0025 1:1 RF Balun

Qorvo compact, surface-mount baluns are designed for RF signal conversion

Image of Qorvo QPP0025 1:1 RF Balun The QPP0025 from Qorvo is a compact, surface-mount 1:1 transmission line balun designed for RF signal conversion across a wide frequency range of 5 MHz to 1,218 MHz. It supports 75 Ω systems and is optimized for use with Qorvo QPC733X slope equalizers. With low insertion loss and excellent return loss performance, it ensures minimal signal degradation and high integrity in broadband and wireless systems.

Built to withstand demanding environments, the QPP0025 operates from -30°C to +100°C and handles RF power up to +27 dBm. It is RoHS compliant, compatible with +260°C lead-free soldering, and available in tape-and-reel packaging for automated assembly. All units are 100% RF tested to ensure consistent performance.

Features
  • Frequency range: 5 MHz to 1,218 MHz
  • Low insertion loss: -0.45 dB to -0.85 dB typical
  • 75 Ω characteristic impedance
  • Superior return loss: up to -22 dB
  • Tight amplitude and phase balance
  • RoHS compliant and lead-free soldering compatible
  • SP7 surface-mount package
  • Available in sample bags and tape-and-reel formats
Applications
  • Broadband/CATV systems
  • Mobile infrastructure signal chains
  • General-purpose wireless communication
  • RF signal conversion and impedance matching
  • Integration with QPC733X slope equalizers

QPP0025 1:1 RF Balun

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
Nowości w DigiKey
BALUN (1:1), 1.2GHZ
QPP0025SRBALUN (1:1), 1.2GHZ162 - Immediate$27.88Wyświetl szczegóły
Nowości w DigiKey
BALUN (1:1), 1.2GHZ
QPP0025TR13BALUN (1:1), 1.2GHZ0 - Immediate$7.46Wyświetl szczegóły
Published: 2025-09-12