QPC2180 RF Switch

Qorvo reflective RF switches are intended for signal routing from 0.1 GHz to 8 GHz

Image of Qorvo QPC2180 RF Switch The Qorvo QPC2180 is a silicon-on-insulator (SOI) single-pole, eight-throw (SP8T) reflective RF switch intended for wideband signal routing from 0.1 GHz to 8 GHz. It is designed for applications requiring low insertion loss, high linearity, and fast switching across a broad frequency range. The device achieves typical insertion loss below 0.6 dB at 4 GHz while maintaining isolation greater than 30 dB, supporting clean channel separation in multi-path RF architectures. High linearity performance (typical IIP3 of 72 dBm) makes it suitable for systems handling high signal levels without introducing significant distortion.

The QPC2180 operates from a single supply and uses CMOS-compatible digital control, simplifying integration with modern baseband and control processors. It is packaged in a compact 3 mm x 3 mm overmolded QFN with internally matched 50 Ω RF ports and no requirement for external DC blocking capacitors when no external DC is present on the RF lines.

Features
  • SOI SP8T reflective RF switch topology
  • Frequency range: 0.1 GHz to 8.0 GHz
  • Typical insertion loss: <0.6 dB at 4 GHz
  • High linearity with a typical IIP3 of 72 dBm
  • Fast switching speed (~400 ns) with CMOS-compatible digital control
Applications
  • RF and IF signal routing in wideband systems
  • Switchable filter banks
  • Commercial and military radar front-ends
  • Electronic warfare and test instrumentation platforms
  • General-purpose RF switching in multi-channel designs

QPC2180 RF Switch

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
Nowe produkty
0.1-8GHZ SP8T SWITCH
QPC2180SR0.1-8GHZ SP8T SWITCH0 - Immediate$126.74Wyświetl szczegóły
Nowe produkty
0.1-8GHZ SP8T SWITCH
QPC2180TR70.1-8GHZ SP8T SWITCH0 - Immediate$78.36Wyświetl szczegóły

Evaluation Board

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
Nowe produkty
0.1-8GHZ SP8T SWITCH
QPC2180EVB010.1-8GHZ SP8T SWITCH0 - Immediate$1,516.99Wyświetl szczegóły
Published: 2026-03-10