Intelligent Motor Controllers
Qorvo BLDC and PMSM provide motor control and drive solutions for industrial and automotive markets
The Qorvo portfolio of complete, intelligent BLDC/PMSM motor control and drive solutions delivers an excellent combination of hardware, firmware, and tools for sensored and sensorless applications across the industrial and automotive markets. The products are available as intelligent motor controllers or integrated three-phase gate drivers. Both product types integrate all essential analog and power management peripherals with a 32-bit Arm® Cortex®-M0 or M4F microcontroller unit (MCU) and a 44 V to 600 V input voltage capability.
- Programmable 32-bit microcontroller unit (MCU)
- Integrated power manager
- Integrated gate drivers
- Integrated signal chain
- Low standby power
- Power tools
- Garden tools
- White goods
- Compressors and pumps
- Embedded speed controllers
- Drones/remote-controlled systems
- Battery-powered vacuum cleaners
- Telecom/server fans
- General-purpose motor controllers