High-Isolation Gate Drive Transformer, PH9400-Series

Pulse Electronics, a YAGEO Company offers their PH9400-series of transformers which have up to 5,000 VRMS gate-to-drive isolation

Image of Pulse Electronics', a YAGEO Company, PH9400 Series TransformerThe PH9400-series is comprised of Pulse Electronics', a YAGEO Company, first ever surface-mount (SMT), high-isolation gate drive transformers. Pulse Electronics, a YAGEO Company is excited to add this series to their current lineup of quality gate drive transformers, as this particular series was designed to offer an SMT alternative to their existing THT P058xx-series. It also boasts up to a 300% increase in volts-second capability.

Features
  • Basic and reinforced insulation
  • Patented Sidecar package with 12 mm creepage
  • Up to 5,000 VRMS gate-to-drive isolation
  • 600 VRMS voltage rating
  • IEC 60950, IEC 61558, and IEC 60601 compliant
Applications
  • Motor drive circuits
  • Solar inverters
  • Medical device power supplies

Transformer Kit

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
HIGH ISOLATION GDT KITPH9400NLKITHIGH ISOLATION GDT KIT24 - Immediate$148.12Wyświetl szczegóły

PH9400-Series Gate Drive Transformers

ObrazManufacturer Part NumberOpisDo użycia z/powiązane produktyDostępna ilość CenaWyświetl szczegóły
TRANSFORMER 1.21MH SMDPH9400.111ANLTTRANSFORMER 1.21MH SMD-2086 - Immediate$16.59Wyświetl szczegóły
TRANSFORMER 4.5MH SMDPH9400.111NLTTRANSFORMER 4.5MH SMD-1259 - Immediate$13.61Wyświetl szczegóły
TRANSFORMER 2.88MH SMDPH9400.122NLTTRANSFORMER 2.88MH SMD-311 - Immediate$13.61Wyświetl szczegóły
TRANSFORMER 1.62MH SMDPH9400.211ANLTTRANSFORMER 1.62MH SMD-362 - Immediate$16.59Wyświetl szczegóły
TRANSFORMER 6.48MH SMDPH9400.211NLTTRANSFORMER 6.48MH SMD-0 - Immediate$13.61Wyświetl szczegóły
TRANSFORMER 1.12MH SMDPH9400.566ANLTTRANSFORMER 1.12MH SMD-5154 - Immediate$16.59Wyświetl szczegóły
TRANSFORMER 4.5MH SMDPH9400.566NLTTRANSFORMER 4.5MH SMD-420 - Immediate$13.61Wyświetl szczegóły
TRANSFORMER 6.48MH SMDPH9400.655NLTTRANSFORMER 6.48MH SMD-1764 - Immediate$13.61Wyświetl szczegóły
TRANSFORMER 720UH SMDPH9400.233ANLTTRANSFORMER 720UH SMD-642 - Immediate$16.59Wyświetl szczegóły
TRANSFORMER 1.62MH SMDPH9400.655ANLTTRANSFORMER 1.62MH SMD-1146 - Immediate$16.59Wyświetl szczegóły
Published: 2016-09-30