Ultra-Low Profile Shielded Drum Core Inductors - PA433xNLT Series

Pulse Electronics', a YAGEO Company, PA433xNLT series ultra-low profile shielded drum core inductors are ideal for compact point of load and mobile devices

Image of Pulse Electronics', a YAGEO Company, PA433xNLT Series Shielded Drum Core InductorsPulse Electronics', a YAGEO Company, PA433xNLT series of ultra-low-profile inductors have core geometries and construction that enable high currents with no radiated magnetic fields to interfere with associated components. By eliminating flux leakage, the high energy storage density and EMI performance are industry-leading. The ultra-low-profile design has a metalized core termination that provides excellent shock resistance characteristics without impacting the height of the part.

Features and Benefits
  • Ultra-low profile: 1.2 mm, 2.0 mm, 3.2 mm
  • Reduced flux leakage for improved EMI using magnetic epoxy resin as a magnetic shield
  • High energy storage density
  • Low cost construction
  • Corrosion resistant finish
  • Automated manufacturing processes for outstanding quality
Applications
  • Mobile computing
  • Home automation
  • GPS
  • LED back lighting
  • Wireless modules
  • Digital cameras
  • Handheld devices
  • Portable POS

PA4336NLT Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 10UH 900MA 215 MOHMPA4336.103NLTFIXED IND 10UH 900MA 215 MOHM16084 - Immediate$1.47Wyświetl szczegóły
FIXED IND 47UH 440MA 923 MOHMPA4336.473NLTFIXED IND 47UH 440MA 923 MOHM0 - Immediate$0.65Wyświetl szczegóły
FIXED IND 2.2UH 1.85A 52 MOHMPA4336.222NLTFIXED IND 2.2UH 1.85A 52 MOHM0 - Immediate$0.73Wyświetl szczegóły

PA4337NLT Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 1MH 300MA 4.5 OHM SMDPA4337.105NLTFIXED IND 1MH 300MA 4.5 OHM SMD1417 - Immediate$1.80Wyświetl szczegóły
FIXED IND 100UH 800MA 563 MOHMPA4337.104NLTFIXED IND 100UH 800MA 563 MOHM6965 - Immediate$1.80Wyświetl szczegóły
FIXED IND 1.5MH 210MA 6.989 OHMPA4337.155NLTFIXED IND 1.5MH 210MA 6.989 OHM2255 - Immediate$1.80Wyświetl szczegóły

PA4338NLT Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 100UH 1A 290 MOHM SMDPA4338.104NLTFIXED IND 100UH 1A 290 MOHM SMD5661 - Immediate$2.38Wyświetl szczegóły
FIXED IND 6.8UH 3.6A 24 MOHM SMDPA4338.682NLTFIXED IND 6.8UH 3.6A 24 MOHM SMD2660 - Immediate$2.38Wyświetl szczegóły
FIXED IND 330UH 640MA 889 MOHMPA4338.334NLTFIXED IND 330UH 640MA 889 MOHM2076 - Immediate$2.38Wyświetl szczegóły
Published: 2018-06-15