Industrial SMD Ethernet Connector Modules (ICMs) - JXD6 Series

Pulse Electronics', a YAGEO Company, JXD6 series of industrial SMD Ethernet connector modules for use in many applications

Image of Pulse Electronics', a YAGEO Company, JXD6 Series Pulse Electronics', a YAGEO Company, latest range of 1×1 fast Ethernet tab-up and tab-down SMT ICMs are designed to provide isolation and noise reduction in a single solution, operating with a wide range of industrial protocols. The SMT allows for processing these components using a standard IR reflow profile which can save on overall cost for manufacturing.

Features and Benefits
  • Designed to meet IEEE802.3u (100BASE-TX)
  • -40°C to +85°C operating temperature
  • Suitable for CAT 3, CAT 5 UTP
  • UL File Listing E216177
  • SMT pins allow for reflow soldering
  • Compact form factor optimizing board space
  • Supports all major PHY manufactures
Applications
  • Industrial automation
  • Remote control and monitoring
  • Campus, factory, or rugged communication networks
  • Power over Ethernet
  • Touch screen display and panels
  • Security and image processing
  • Access control

JXD6 Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONN JACK 1PORT SURFACE MOUNTJXD6-1100NLCONN JACK 1PORT SURFACE MOUNT117 - Immediate$15.81Wyświetl szczegóły
CONN JACK 1PORT SURFACE MOUNTJXD6-0002NLCONN JACK 1PORT SURFACE MOUNT0 - Immediate$11.51Wyświetl szczegóły
CONN JACK 1PORT SURFACE MOUNTJXD6-0001NLCONN JACK 1PORT SURFACE MOUNT550 - Immediate$11.51Wyświetl szczegóły
CONN JACK 1PORT SURFACE MOUNTJXD6-0002NLTCONN JACK 1PORT SURFACE MOUNT588 - Immediate$17.06Wyświetl szczegóły
CONN JACK 1PORT SURFACE MOUNTJXD6-0003NLTCONN JACK 1PORT SURFACE MOUNT509 - Immediate$17.06Wyświetl szczegóły
CONN JACK 1PORT SURFACE MOUNTJXD6-0001NLTCONN JACK 1PORT SURFACE MOUNT330 - Immediate$17.06Wyświetl szczegóły
CONN JACK 1PORT SURFACE MOUNTJXD6-0003NLCONN JACK 1PORT SURFACE MOUNT0 - Immediate$11.51Wyświetl szczegóły
Published: 2017-04-12