5GBase-T Ethernet Network Solutions

Pulse Electronics', a YAGEO Company, full line of 5GBase-T Ethernet transformers and Ethernet connector modules support 4P PoE connections for multiple Ethernet applications

Image of Pulse Electronics’, a YAGEO Company 5GBase-T Ethernet Network SolutionsPulse Electronics, a YAGEO Company has the ideal solution where higher bandwidth and PoE functionality is required. These network solutions are compatible with all major 5GBase-T PHY suppliers and are designed to meet industry standard IEEE802.3bz. Applications for these high bandwidth products consist of base stations, routers, access points, and gateways.

5GBase-T Ethernet Transformers and Connector Modules

Features and Benefits  
  • Designed to meet IEEE802.3bz for 5GBase-T
  • Compatible with all major PHYs
  • 4P PoE 60 W expanding to +90 W
  • Multiple package options available
  • Industry standard footprints
  • Available in -40°C to +85°C operating temperature
Applications
  • Access points
  • Switches
  • Base stations
  • Gateways
  • Video displays

5GBase-T Ethernet Transformer Module

ObrazManufacturer Part NumberOpisRozmiar / wymiarWysokość - po osadzeniu (maks.)WagaDostępna ilość CenaWyświetl szczegóły
PULSE XFMR 180UHH5G1002NLPULSE XFMR 180UH0,715" x 0,480" (18,16mm x 12,19mm) (dł. x szer.)0,260" (6,60mm)-0 - Immediate$35.80Wyświetl szczegóły

5GBase-T Ethernet Connector Modules

ObrazManufacturer Part NumberOpisZastosowaniaDostępna ilość CenaWyświetl szczegóły
CONN JACK 1PORT PCBJK0-5101NLCONN JACK 1PORT PCB10 Base-T, AutoMDIX0 - Immediate$63.35Wyświetl szczegóły
CONN JACK 8PORT PCBJ0B-5401NLCONN JACK 8PORT PCB10 Base-T, AutoMDIX0 - Immediate$289.70Wyświetl szczegóły
Published: 2017-12-06