1 Gigabit Ethernet Modules - HX5164NL and HX6164NL Series

Pulse Electronics’, a YAGEO Company, modules with 40 W and 70 W PoE are designed for outdoor and industrial environments

Image of Pulse Electronics, a YAGEO Company 1 Gigabit Ethernet Modules with 40W and 70W PoE - HX5164NL/HX6164NL SeriesPulse Electronics, a YAGEO company, released their latest 1 Gigabit magnetic module designs which support Power over Ethernet (PoE) IEEE802.3at/bt compliance for outdoor and industrial environments. The HX5164NL and HX6164NL exceed the IEEE performance parameters which support interoperability between PoE equipment manufacturers. When used in accordance with the latest standards over CAT5 or higher-grade cable, the HX5164NL and HX6164NL are capable of delivering 40 W and 70 W, respectively. The use of a taller package allows for lower-resistance coils which reduces I2R conduction losses and leads to superior temperature performance. The HX5164NL and HX6164NL share the same small form-factor package but offer different PCB layouts for ease of routing.

Features
  • Full IEEE802.3at/bt compliance for PoE
  • Designed to exceed IEEE802.3au
  • Compatible with all major PHYs
  • Up to 70 W PoE over 100 m of UTP
Applications
  • Wireless access points
  • Building control
  • HVAC
  • Lighting
  • Remote sensing
  • Digital video
  • CCTV cameras

HX5164NL and HX6164NL Series 1 Gigabit Ethernet Modules

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
TRANS MOD 1G 70W POE SMDHX5164NLTRANS MOD 1G 70W POE SMD324 - Immediate$19.57Wyświetl szczegóły
TRANS MOD 1G 70W POE SMDHX5164NLTTRANS MOD 1G 70W POE SMD1101 - Immediate$19.57Wyświetl szczegóły
TRANS MOD 1G 70W POE SMDHX6164NLTRANS MOD 1G 70W POE SMD540 - Immediate$19.57Wyświetl szczegóły
TRANS MOD 1G 70W POE SMDHX6164NLTTRANS MOD 1G 70W POE SMD762 - Immediate$19.57Wyświetl szczegóły
Published: 2022-03-16