CP5 Series 120 W Power Supplies

PULS' high-efficiency power supplies save energy and board space

Image of PULS' CP5 Series 120 W Power SuppliesPULS' CP5 series high-efficiency power supplies expands on the CP5 series product line with seven 120 W models. This series provides great flexibility. These units accept AC and DC input voltages, offer three output voltage ranges (12 V to 15 V, 24 V to 28 V, and 48 V to 56 V), and three wiring terminal options for the 24 V output units. PULS offers over 30 models in the innovative CP series ranging from 120 W to 480 W.

The CP5 models offer a high level of efficiency up to 94.3% and losses of 7.2 W. The low losses save energy and reduce heat generation which allows for a compact design with a width of 32 mm. The minimal size saves valuable space on the DIN-rail. These power supply models offer 20% output power reserves, an electronic inrush current limitation circuit, and a DC-OK contact for voltage sag notification.

Features
  • Wide input range
  • Adjustable output voltage
  • Active inrush limiting circuit
  • High efficiency
  • 5 times peak current for the safe operation of circuit breakers
  • Depth: 102 mm
  • Width: 32 mm
  • 20% output power reserves
  • Full power temperature range: -25°C to +60°C

CP5 Series 120 W Power Supplies

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
AC/DC DIN RAIL SUPPLY 12V 120WCP5.121AC/DC DIN RAIL SUPPLY 12V 120W233 - Immediate$1,167.01Wyświetl szczegóły
AC/DC DIN RAIL SUPPLY 24V 120WCP5.241AC/DC DIN RAIL SUPPLY 24V 120W294 - Immediate$969.52Wyświetl szczegóły
AC/DC DIN RAIL SUPPLY 24V 120WCP5.241-C1AC/DC DIN RAIL SUPPLY 24V 120W34 - Immediate$1,328.60Wyświetl szczegóły
AC/DC DIN RAIL SUPPLY 24V 120WCP5.241-S1AC/DC DIN RAIL SUPPLY 24V 120W72 - Immediate$1,202.92Wyświetl szczegóły
AC/DC DIN RAIL SUPPLY 24V 120WCP5.241-S2AC/DC DIN RAIL SUPPLY 24V 120W24 - Immediate$1,202.92Wyświetl szczegóły
AC/DC DIN RAIL SUPPLY 24V 120WCP5.242AC/DC DIN RAIL SUPPLY 24V 120W17 - Immediate$1,095.19Wyświetl szczegóły
AC/DC DIN RAIL SUPPLY 48V 120WCP5.481AC/DC DIN RAIL SUPPLY 48V 120W23 - Immediate$1,131.10Wyświetl szczegóły
Published: 2020-04-09