Spring Loaded Contacts and Connectors

Preci-Dip's contacts carry 5 A and are reliable even when exposed to intensive shocks and vibration

Image of Preci-Dip's Spring Loaded Contacts and ConnectorsWith experience in spring-loaded contact manufacturing, Preci-Dip has developed a patented design with an integrated multi-finger clip, providing high reliability and electrical continuity. This solution ensures low, stable electrical resistance without micro-discontinuities, even when the piston is moving or exposed to intensive shocks and vibration.

Preci-Dip’s range of SMT spring contacts can carry up to 5 A with a maximum +30°C temperature rise. An outside diameter of 1.83 mm (0.077”) means these contacts can be arranged on a space-saving pitch of 2.54 mm (0.100”) pitch. These spring-loaded contacts facilitate blind mating and are more tolerant in misaligned and non-coplanar mating conditions.

Features
  • Unique multi-finger clip technology
  • Low and stable resistance
  • Resistant to shocks and vibration
  • Provided on tape-and-reel for automated assembly
  • Up to 5 A current
  • Up to 20,000 mating cycles
  • 2.54 mm (0.100”) pitch
Applications
  • Communications devices: mobile and handheld devices, PCB connections
  • Consumer devices: home entertainment, wireless devices, IoT
  • Instrumentation: panels, control units, environmental monitoring, process control equipment
  • Docking stations
  • Quick connects
  • Blind mating
  • Board-to-board connections
  • Cable connectors

Spring Loaded Contacts and Connectors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONN SPRING PISTON 4POS SMD, HIG811-SS-004-30-680101-CLIPCONN SPRING PISTON 4POS SMD, HIG0 - Immediate$13.77Wyświetl szczegóły
CONN SPRING PISTON 4POS SMD, HIG811-SS-004-30-682101-CLIPCONN SPRING PISTON 4POS SMD, HIG1050 - Immediate$16.03Wyświetl szczegóły
CONN SPRING PISTON 3POS SMD, HIG811-SS-003-30-676101-CLIPCONN SPRING PISTON 3POS SMD, HIG1350 - Immediate$11.15Wyświetl szczegóły
CONN SPRING PISTON 4POS SMD, HIG811-SS-004-30-679101-CLIPCONN SPRING PISTON 4POS SMD, HIG346 - Immediate$20.76Wyświetl szczegóły
CONN SPRING PISTON 2POS SMD, HIG811-SS-002-30-682101-CLIPCONN SPRING PISTON 2POS SMD, HIG36 - Immediate$8.62Wyświetl szczegóły
CONN SPRING PISTON 3POS SMD, HIG811-SS-003-30-675101-CLIPCONN SPRING PISTON 3POS SMD, HIG1350 - Immediate$11.08Wyświetl szczegóły
CONN SPRING PISTON 4POS SMD, HIG811-SS-004-30-683101-CLIPCONN SPRING PISTON 4POS SMD, HIG1050 - Immediate$16.18Wyświetl szczegóły
CONN SPRING PISTON 3POS SMD, HIG811-SS-003-30-679101-CLIPCONN SPRING PISTON 3POS SMD, HIG1189 - Immediate$11.92Wyświetl szczegóły
Published: 2023-02-03