SCALE™-2 and SCALE-2+ Gate Driver Cores

Power Integrations' SCALE-2 and SCALE-2+ cores drive IGBTs from 600 V to 6,500 V and from 1 W to 20 W per channel

Image of Power Integration's SCALE-2 and SCALE-2+ Gate Driver CoresPower Integrations’ SCALE-2 IGBT and MOSFET gate drivers use an ASIC chip set specifically designed to reduce count, save space, and increase product reliability and functionality. A recent technology development, SCALE-2+, enables soft shut down (SSD) to be implemented in the event of a short circuit without requiring additional components (SSD function exclusive in 2SC0106T and 2SC0108T). This is particularly beneficial in applications with low stray inductance where advanced active clamping (AAC) may not be required.

Power Integrations’ gate driver cores incorporate driver functions, including galvanic isolation, protection functions, DC/DC converter etc. on board, presenting designers with a complete yet extremely flexible system solution. IGBT driver cores are available with blocking voltage capabilities from 600 V to 6,500 V and output power from 1 W to 20 W per channel. They are also suitable for driving wide bandgap devices based on emerging materials such as gallium nitride (GaN) and silicon carbide (SiC) at frequencies up to 500 kHz. Gate driver cores are supported by reference designs for fast design-ins.

Applications
  • Industrial
  • Motor drives
  • Solar
  • Wind
  • Welding
  • Traction
  • HVDCs
  • EV bus

SCALE™-2 and SCALE-2+ Gate Driver Cores

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC GATE DRVR HI/LOW SIDE MODULE1SC0450E2B0-45IC GATE DRVR HI/LOW SIDE MODULE4 - Immediate$564.68Wyświetl szczegóły
IC GATE DRVR HI/LOW SIDE MODULE1SC0450E2B0-65IC GATE DRVR HI/LOW SIDE MODULE0 - Immediate$648.21Wyświetl szczegóły
IC GATE DRVR HI/LOW SIDE MODULE1SC0450V2B0-45IC GATE DRVR HI/LOW SIDE MODULE12 - Immediate$847.03Wyświetl szczegóły
IC GATE DRVR HI/LOW SIDE MODULE1SC0450V2B0-65IC GATE DRVR HI/LOW SIDE MODULE0 - Immediate$972.27Wyświetl szczegóły
IC GATE DRVR HI/LOW SIDE MODULE1SC0450E2A0-45IC GATE DRVR HI/LOW SIDE MODULE0 - Immediate$519.52Wyświetl szczegóły
IC GATE DRVR HI/LOW SIDE MODULE1SC0450E2A0-65IC GATE DRVR HI/LOW SIDE MODULE0 - Immediate$596.34Wyświetl szczegóły
IC GATE DRVR HI/LOW SIDE MODULE1SC0450V2A0-45IC GATE DRVR HI/LOW SIDE MODULE0 - Immediate$779.28Wyświetl szczegóły
IC GATE DRVR HI/LOW SIDE MODULE1SC0450V2A0-65IC GATE DRVR HI/LOW SIDE MODULE0 - Immediate$894.50Wyświetl szczegóły
IC GATE DRVR HI/LOW SIDE MODULE1SC2060P2A0-17IC GATE DRVR HI/LOW SIDE MODULE23 - Immediate$560.82Wyświetl szczegóły
IC GATE DRVR HALF-BRIDGE MODULE2SC0106T2A1-12IC GATE DRVR HALF-BRIDGE MODULE91 - Immediate$105.25Wyświetl szczegóły
IC GATE DRVR HI/LOW SIDE MODULE2SC0108T2D0-12IC GATE DRVR HI/LOW SIDE MODULE160 - Immediate$236.13Wyświetl szczegóły
IC GATE DRVR HI/LOW SIDE MODULE2SC0108T2F1-17IC GATE DRVR HI/LOW SIDE MODULE148 - Immediate$195.09Wyświetl szczegóły
IC GATE DRVR HI/LOW SIDE MODULE2SC0108T2G0-17IC GATE DRVR HI/LOW SIDE MODULE166 - Immediate$195.09Wyświetl szczegóły
IC GATE DRVR HI/LOW SIDE MODULE2SC0108T2H0-17IC GATE DRVR HI/LOW SIDE MODULE327 - Immediate$195.09Wyświetl szczegóły
IC GATE DRVR HI/LOW SIDE MODULE2SC0115T2A0-12IC GATE DRVR HI/LOW SIDE MODULE124 - Immediate$131.55Wyświetl szczegóły
IC GATE DRVR HI/LOW SIDE MODULE2SC0435T2F1-17IC GATE DRVR HI/LOW SIDE MODULE204 - Immediate$365.78Wyświetl szczegóły
IC GATE DRVR HI/LOW SIDE MODULE2SC0435T2G1-17IC GATE DRVR HI/LOW SIDE MODULE107 - Immediate$365.78Wyświetl szczegóły
IC GATE DRVR HI/LOW SIDE MODULE2SC0435T2H0-17IC GATE DRVR HI/LOW SIDE MODULE314 - Immediate$365.78Wyświetl szczegóły
IC GATE DRVR HI/LOW SIDE MODULE2SC0535T2A1-33IC GATE DRVR HI/LOW SIDE MODULE0 - ImmediateSee Page for PricingWyświetl szczegóły
IC GATE DRVR HI/LOW SIDE MODULE2SC0535T2G0-33IC GATE DRVR HI/LOW SIDE MODULE0 - ImmediateSee Page for PricingWyświetl szczegóły
Published: 2018-02-13