InnoSwitch™3-Pro Flyback Switcher ICs

Power Integrations’ InnoSwitch3-Pro is a digitally controllable off-line CV/CC QR flyback switcher IC with integrated high-voltage MOSFET

Image of Power Integrations' InnoSwitch™3-Pro Flyback Switcher ICsPower Integrations’ InnoSwitch3-Pro family of ICs dramatically simplifies the development and manufacturing of low-voltage, high-current power supplies. I2C digital programming greatly simplifies implementation of the variable output voltage and current rapid charging solutions while increasing design flexibility in conventional applications. The InnoSwitch-Pro architecture incorporates both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism (FluxLink™) and a load switch controller and discharge circuit into a single IC. Accurate communication between the primary and secondary ensures precise control of both the secondary-side synchronous rectification MOSFET and the primary-side switching MOSFET. This improves system reliability and ensures the highest efficiency across the power range.

Features
  • Digitally programmable via I2C bus
  • Incorporates flyback controller, 650 V or 725 V MOSFET, secondary-side sensing and synchronous rectification driver
  • FluxLink integrated, HIPOT-isolated, feedback link
  • Programmability
  • Dynamic and precise control of output voltage/current/power
  • Selectable protection features and fault response
  • Telemetry reporting of power supply output status
  • Output discharge and load-switch control
  • Exceptional CV/CC and CP accuracy, independent of transformer and board component changes
  • Multiple protection features including line/load over-voltage, over-current, and SR MOSFET open/short-circuit protection
  • Less than 15 mW no-load, including input line sensing
Applications
  • Supports any rapid charging protocol
    • High-efficiency USB PD 3.0 + PPS/QC adapters
    • Multiprotocol adapters including QuickCharge, AFC, FCP, and SCP
  • Direct charge mobile charges
  • General purpose battery chargers
  • Adjustable CV and CC LED drivers
  • Field configurable power supplies

InnoSwitch™3-Pro Flyback Switcher ICs

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
25 W (85-265 VAC)INN3365C-H301-TL25 W (85-265 VAC)5170 - Immediate$6.18Wyświetl szczegóły
25 W (85-265 VAC)INN3365C-H302-TL25 W (85-265 VAC)3887 - Immediate$6.18Wyświetl szczegóły
25 W (85-265 VAC)INN3375C-H301-TL25 W (85-265 VAC)2000 - Immediate$6.57Wyświetl szczegóły
25 W (85-265 VAC)INN3375C-H302-TL25 W (85-265 VAC)1126 - Immediate$6.57Wyświetl szczegóły
36 W (85-265 VAC)INN3366C-H302-TL36 W (85-265 VAC)963 - Immediate$6.75Wyświetl szczegóły
36 W (85-265 VAC)INN3376C-H302-TL36 W (85-265 VAC)2000 - Immediate$7.18Wyświetl szczegóły
36 W (85-265 VAC)INN3376C-H301-TL36 W (85-265 VAC)1890 - Immediate$7.18Wyświetl szczegóły
45 W (85-265 VAC)INN3367C-H302-TL45 W (85-265 VAC)3845 - Immediate$7.47Wyświetl szczegóły
45 W (85-265 VAC)INN3367C-H301-TL45 W (85-265 VAC)1905 - Immediate$7.47Wyświetl szczegóły
40 W (85-265 VAC)INN3377C-H302-TL40 W (85-265 VAC)1990 - Immediate$7.76Wyświetl szczegóły
55 W (85-265 VAC)INN3368C-H302-TL55 W (85-265 VAC)1874 - Immediate$7.97Wyświetl szczegóły
IC OFFLINE SW FLBACK INSOP-24DINN3378C-H302-TLIC OFFLINE SW FLBACK INSOP-24D2067 - Immediate$12.21Wyświetl szczegóły
65 W (85-265 VAC)INN3378C-H311-TL65 W (85-265 VAC)1994 - Immediate$12.21Wyświetl szczegóły
75 W (85-265 VAC)INN3379C-H308-TL75 W (85-265 VAC)1980 - Immediate$14.26Wyświetl szczegóły
IC OFFLINE SW MULT TOP 24INSOPINN3379C-H302-TLIC OFFLINE SW MULT TOP 24INSOP1773 - Immediate$14.26Wyświetl szczegóły
85 W (85-265 VAC)INN3370C-H310-TL85 W (85-265 VAC)2000 - Immediate$16.45Wyświetl szczegóły
85 W (85-265 VAC)INN3370C-H313-TL85 W (85-265 VAC)2000 - Immediate$16.45Wyświetl szczegóły
85 W (85-265 VAC)INN3370C-H309-TL85 W (85-265 VAC)1981 - Immediate$16.45Wyświetl szczegóły
IC OFFLINE SW MULT TOP 24INSOPINN3370C-H302-TLIC OFFLINE SW MULT TOP 24INSOP1664 - Immediate$16.45Wyświetl szczegóły
IC OFFLINE SW FLBACK INSOP-24DINN3366C-H301-TLIC OFFLINE SW FLBACK INSOP-24D0 - Immediate$6.75Wyświetl szczegóły
Published: 2018-09-25