ESDSET6 Screwdriver Set

Pomona's six-piece screwdriver set is designed with ESD safe dissipative material

Image of Pomona's ESDSET6 Screwdriver SetPomona's ESDSET6 is a six-piece set of ESD-safe screwdrivers in a convenient storage case. Electronics play a critical role in manufacturing, design, repair, and more. With the use of large-scale integrated circuits, and as circuitry within electronic devices continues to get faster and more sophisticated, their sensitivity to ESD effects is more likely to increase. This can cause product malfunction and failure when exposed to electrostatic discharge, which is why protection against electrostatic energy fields is critical when working on ESD sensitive electronic components.

Features

  • Designed with ESD-safe dissipative material for protection from electrostatic energy fields and ESD damage
  • Blades made of chrome-molybdenum-vanadium steel with machined black tips for corrosion protection and precision fit
  • Rotating end caps offer control and rapid turning of critical ESD sensitive electronic components
  • Soft-grip handles for ergonomic grip and comfort over polypropylene core handle
  • Hard case included for convenient storage and organization
  • ESD properties based on DIN EN 100015-6, protection of electrostatic sensitive devices

ESDSET6 Screwdriver Set

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
ESD SAFE SCREWDRIVER SET, 6-PIECESDSET6ESD SAFE SCREWDRIVER SET, 6-PIEC6 - Immediate$183.38Wyświetl szczegóły
Published: 2020-04-27