TW 50 with T-LOX Connection Series

Phoenix Contact's TW series provides a high-current feed-through terminal block with toggle-lever connection technology

Image of Phoenix Contact's TW 50 T-LOX Connection SeriesPhoenix Contact’s high-current panel feed-through terminal blocks from the TW series enable conductors up to 1/0 AWG to be connected easily and safely. The T-LOX connection technology, a spring clamp that generates a programmed contact force, makes the wire connection on the external side. On the internal side, the user can use either a ring-lug connection, or can connect directly to their bus bar. An innovative “wedge” allows quick attachment to the housing panel without the use of tools.

Features and Benefits Applications
  • Fast wire connections saves time and money
  • Programmed contact force ensures stable connection
  • Current bars can be connected directly to the terminal block
  • Easy insertion of wire in terminal block
  • Quick termination with only a standard screwdriver
  • No special tools needed to attach terminal block to panel
  • Power supply units
  • Telecom panels
  • Frequency inverters
  • Automation and drives
  • Power engineering
  • Network devices
Published: 2015-10-27