SPTAF Ex-Rated PCB Terminal Block

Phoenix Contact's SPTAF Ex-rated PCB terminal block features time-saving push-in connection and requires no special tools

Image of Phoenix Contact's SPTAF Ex Rated PCB Terminal BlockPhoenix Contact‘s series of the SPTAF 1 PCB terminal block was designed to meet the stringent safety requirements of Ex eb protection, according to IEC 60079-7 for potentially explosive areas. This terminal block includes all the advantages of the SPTAF 1 connector family with a low overall height, high current-carrying capacity, and intuitive push-in wire termination. Versions that are color-coded by wire position are also available upon request.

Features
  • Time-saving push-in connection requires no special tools
  • Small component size makes it efficient where space is at a premium
  • The color-coded actuation lever makes for intuitive use
  • Integrated test point makes for quick and convenient circuit testing
  • Ex rating for use in potentially explosive areas
Technical Data
  • Rated up to 16 A and 137 V
  • 3.5 mm and 5.0 mm pitch
  • 2- to 12-positions per connector
  • Accommodates 24 AWG to 16 AWG wire sizes
Applications
  • Oil and gas industry
  • Petroleum refineries
  • Utility gas plants

Internal Lever 3.5 mm Pitch

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071010PCB TERMINAL BLOCK, NOMINAL CURR8 - Immediate$9.61Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071013PCB TERMINAL BLOCK, NOMINAL CURR19 - Immediate$13.87Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071014PCB TERMINAL BLOCK, NOMINAL CURR0 - Immediate$25.39Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071011PCB TERMINAL BLOCK, NOMINAL CURR0 - Immediate$13.68Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071012PCB TERMINAL BLOCK, NOMINAL CURR0 - Immediate$11.59Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071015PCB TERMINAL BLOCK, NOMINAL CURR3 - Immediate$18.38Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071016PCB TERMINAL BLOCK, NOMINAL CURR45 - Immediate$20.62Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071017PCB TERMINAL BLOCK, NOMINAL CURR0 - Immediate$20.74Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071018PCB TERMINAL BLOCK, NOMINAL CURR60 - Immediate$25.06Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071019PCB TERMINAL BLOCK, NOMINAL CURR49 - Immediate$43.47Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071020PCB TERMINAL BLOCK, NOMINAL CURR40 - Immediate$29.42Wyświetl szczegóły

Internal Lever 5 mm Pitch

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071064PCB TERMINAL BLOCK, NOMINAL CURR0 - Immediate$9.61Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071066PCB TERMINAL BLOCK, NOMINAL CURR125 - Immediate$13.68Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071068PCB TERMINAL BLOCK, NOMINAL CURR0 - Immediate$17.76Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071070PCB TERMINAL BLOCK, NOMINAL CURR70 - Immediate$21.61Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071071PCB TERMINAL BLOCK, NOMINAL CURR4 - Immediate$25.39Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071073PCB TERMINAL BLOCK, NOMINAL CURR29 - Immediate$29.13Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071074PCB TERMINAL BLOCK, NOMINAL CURR0 - Immediate$20.62Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071077PCB TERMINAL BLOCK, NOMINAL CURR80 - Immediate$36.39Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071078PCB TERMINAL BLOCK, NOMINAL CURR25 - Immediate$39.95Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071079PCB TERMINAL BLOCK, NOMINAL CURR50 - Immediate$43.47Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071080PCB TERMINAL BLOCK, NOMINAL CURR50 - Immediate
500 - Factory Stock
$46.96Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071100PCB TERMINAL BLOCK, NOMINAL CURR55 - Immediate$28.76Wyświetl szczegóły

External Lever 3.5 mm Pitch

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1070999PCB TERMINAL BLOCK, NOMINAL CURR165 - Immediate$9.61Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071000PCB TERMINAL BLOCK, NOMINAL CURR93 - Immediate$9.21Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071001PCB TERMINAL BLOCK, NOMINAL CURR92 - Immediate$11.59Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071002PCB TERMINAL BLOCK, NOMINAL CURR90 - Immediate$13.87Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071003PCB TERMINAL BLOCK, NOMINAL CURR15 - Immediate$16.14Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071004PCB TERMINAL BLOCK, NOMINAL CURR27 - Immediate$28.39Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071005PCB TERMINAL BLOCK, NOMINAL CURR46 - Immediate$20.62Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071006PCB TERMINAL BLOCK, NOMINAL CURR248 - Immediate$22.85Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071007PCB TERMINAL BLOCK, NOMINAL CURR84 - Immediate$39.95Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071008PCB TERMINAL BLOCK, NOMINAL CURR70 - Immediate$27.22Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071009PCB TERMINAL BLOCK, NOMINAL CURR5 - Immediate$46.96Wyświetl szczegóły

External Lever 5 mm Pitch

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071045PCB TERMINAL BLOCK, NOMINAL CURR173 - Immediate$6.79Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071046PCB TERMINAL BLOCK, NOMINAL CURR0 - Immediate$13.68Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071048PCB TERMINAL BLOCK, NOMINAL CURR66 - Immediate$17.76Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071049PCB TERMINAL BLOCK, NOMINAL CURR45 - Immediate$13.87Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071050PCB TERMINAL BLOCK, NOMINAL CURR0 - Immediate$14.50Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071051PCB TERMINAL BLOCK, NOMINAL CURR1 - Immediate$24.80Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071053PCB TERMINAL BLOCK, NOMINAL CURR20 - Immediate$20.62Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071055PCB TERMINAL BLOCK, NOMINAL CURR70 - Immediate$22.85Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071057PCB TERMINAL BLOCK, NOMINAL CURR10 - Immediate$25.06Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071059PCB TERMINAL BLOCK, NOMINAL CURR50 - Immediate$43.47Wyświetl szczegóły
PCB TERMINAL BLOCK, NOMINAL CURR1071060PCB TERMINAL BLOCK, NOMINAL CURR8 - Immediate$29.42Wyświetl szczegóły
Published: 2020-08-18