Installation Contactors
Phoenix Contact installation contactors offer high reliability and efficiency for electrical systems
Phoenix Contact installation contactors offer high reliability and efficiency for electrical systems, especially in building automation. Developed for easy installation and a long service life, they provide safe and stable control. Ideal for use in residential, commercial, and industrial applications, installation relays provide reliability for smaller loads, while installation contactors do the same in applications with larger loads.
- Switching from 16 A up to 63 A
- Small form factor
- Noiseless operation (hum-free)
- Selection of NC and NO contacts
- Monostable and bistable versions
- Light switching
- AC charging stations
- Solar
- Power transmission and distribution
- Machine tools
Installation Contactors
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1791340 | RELAY GEN PURPOSE 32A 24V AC/DC | 0 - Immediate | $258.48 | Wyświetl szczegóły |
![]() | ![]() | 1791341 | RELAY GEN PURPOSE 32A 230VAC/220 | 0 - Immediate | $227.55 | Wyświetl szczegóły |
![]() | ![]() | 1791346 | RELAY GEN PURPOSE 32A 230VAC/220 | 0 - Immediate | $258.48 | Wyświetl szczegóły |
![]() | ![]() | 1791348 | RELAY GEN PURPOSE 32A 24V AC/DC | 0 - Immediate | $227.55 | Wyświetl szczegóły |
![]() | ![]() | 1791349 | RELAY GEN PURPOSE 32A 24V AC/DC | 0 - Immediate | $258.48 | Wyświetl szczegóły |
![]() | ![]() | 1791351 | RELAY GEN PURPOSE 32A 230VAC/220 | 0 - Immediate | $258.48 | Wyświetl szczegóły |
![]() | ![]() | 1791352 | RELAY GEN PURPOSE 40A 24V AC/DC | 0 - Immediate | $623.19 | Wyświetl szczegóły |
![]() | ![]() | 1791365 | RELAY GEN PURPOSE 63A 230VAC/220 | 0 - Immediate | $586.80 | Wyświetl szczegóły |
![]() | ![]() | 1791366 | RELAY GEN PURPOSE 63A 230VAC/220 | 0 - Immediate | $586.80 | Wyświetl szczegóły |
![]() | ![]() | 1791367 | RELAY GEN PURPOSE 63A 24V AC/DC | 0 - Immediate | $586.80 | Wyświetl szczegóły |
![]() | ![]() | 1791368 | RELAY GEN PURPOSE 63A 24V AC/DC | 0 - Immediate | $586.80 | Wyświetl szczegóły |
![]() | ![]() | 1791369 | RELAY GEN PURPOSE 40A 230VAC/220 | 0 - Immediate | $535.62 | Wyświetl szczegóły |
![]() | ![]() | 1791370 | RELAY GEN PURPOSE 40A 24V AC/DC | 0 - Immediate | $535.62 | Wyświetl szczegóły |
![]() | ![]() | 1791371 | RELAY GEN PURPOSE 40A 230VAC/220 | 0 - Immediate | $535.62 | Wyświetl szczegóły |
![]() | ![]() | 1791372 | RELAY GEN PURPOSE 40A 24V AC/DC | 0 - Immediate | $447.36 | Wyświetl szczegóły |
![]() | ![]() | 1791380 | RELAY GEN PURPOSE 20A 24V AC/DC | 0 - Immediate | $342.30 | Wyświetl szczegóły |