E.FOX S 10 Wire Stripping Device

Phoenix Contact's E.FOX S barcodes can be created to store favorites for quick and easy recall using a barcode scanner

Image of Phoenix Contact's E.FOX S 10 Wire Stripping DevicePhoenix Contact's E.FOX S 10 is an electric-driven stripping device for efficiently processing conductors operated via a touch display. Adjusting the desired cross-section and full or partial stripping length is completed quickly and precisely via motorized drives. Barcodes can be created to store favorites for quick and easy recall using a barcode scanner. The stripping machine can also be integrated into worker assistance systems, such as the clipx WIRE assist, and controlled through a software program.

Features
  • Plug-and-play principle
  • Inclined 5” touchscreen display
  • LED signal lights at insertion point
  • Data port for communication with clipx WIRE assist
  • Wider cross-section than WF1000 wire-stripping device
  • Interface with a barcode scanner
  • Locking ability to prevent accidental changes to settings
  • Special-shaped blades with a large cross-section range for diverse wire types
  • Cycle time of 0.3 seconds

E.FOX S 10 Wire Stripping Device

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
WIRE STRIPPING DEVICE1554298WIRE STRIPPING DEVICE0 - Immediate
3 - Factory Stock
$30,332.86Wyświetl szczegóły
START BUTTON1457323START BUTTON5 - Immediate
1 - Factory Stock
$124.73Wyświetl szczegóły
WASTE BIN1457325WASTE BIN5 - Immediate
2 - Factory Stock
$272.86Wyświetl szczegóły
CLAMPING JAWS1457327CLAMPING JAWS5 - Immediate
2 - Factory Stock
$495.01Wyświetl szczegóły
V-SHAPED REPLACEMENT JAWS1457330V-SHAPED REPLACEMENT JAWS0 - Immediate$708.33Wyświetl szczegóły
FLAT SHAPED REPLACEMENT JAWS1554155FLAT SHAPED REPLACEMENT JAWS4 - Immediate
18 - Factory Stock
$1,216.07Wyświetl szczegóły
Published: 2024-06-17