POE30U-ATA5660-R 30 W High-Surge IEEE802.3at PoE Injector

Phihong POE30U-ATA5660-R 30 W PoE injector with 6 kV surge protection and 5G data speed supports applications requiring reliable PoE delivery and enhanced protection for connected devices

Image of Phihong POE30U-ATA5660-R 30 W High Surge IEEE802.3at PoE InjectorPhihong POE30U-ATA5660-R is a high-surge 30 W IEEE802.3at Power-over-Ethernet (PoE) injector designed to meet the demands of modern networking infrastructure. This injector delivers robust power and data transmission over Ethernet cables, supporting up to 5G data transfer speeds and providing 6 kV line-to-line and line-to-earth surge protection. Fully compliant with IEEE802.3at standards, it features integrated safeguards including short circuit, overcurrent, and overvoltage protection. It is ideal for applications requiring reliable PoE delivery and enhanced protection for connected devices.

Features
  • Meets 6 kV L-L and 6 kV L-PE surge; 6 kV output surge
  • DoE level VI compliant
  • Compliant with IEEE802.3at standard
  • Supports up to 5G data transfer speed
  • Non-vented case
  • Full protection overcurrent and overvoltage protection
  • Short circuit protection
  • Limited power source (LPS)
  • 1-year warranty
Applications
  • Video conference phones
  • Security cameras
  • Wireless access points
  • RFID readers
  • Thin clients

POE30U-ATA5660-R 30W High Surge IEEE802.3at PoE Injector

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
30W IEEE802.3AT 5G HIGH SURGE POPOE30U-ATA5660-R30W IEEE802.3AT 5G HIGH SURGE PO12 - Immediate$170.74Wyświetl szczegóły

C14 Line Cords

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CORD NEMA5-15P - IEC 320-C13 6'AC30UNA-RCORD NEMA5-15P - IEC 320-C13 6'6954 - Immediate$21.15Wyświetl szczegóły
CORD CEE 7/7 TO IEC 320-C13 6'AC30UEU-RCORD CEE 7/7 TO IEC 320-C13 6'3028 - Immediate$21.58Wyświetl szczegóły
CORD BS1363A - IEC 320-C13 8.20'AC30UUK-RCORD BS1363A - IEC 320-C13 8.20'1013 - Immediate$29.70Wyświetl szczegóły
Published: 2026-03-17