AA150M AC/DC Adapters

Phihong's AA150M series adapters are designed for various applications, including consumer electronics and industrial uses

Image of Phihong's AA150M AC/DC AdaptersPhihong's AA150M series, 150 W single output AC/DC adapters with a low profile of just 0.91 inches, offer high power density for OEMs without the typical cost associated with GaN solutions. The adapters feature single DC output voltages of 19 V, 24 V, 48 V, and 54 V and are designed for various applications, including consumer electronics and industrial use. They are UL, CE, and UKCA compliant, approved for operation at altitudes up to 5,000 meters, and meet FCC and EN 55032 Class B emissions requirements. Additionally, the adapters adhere to the US Department of Energy's level VI and EU CoC version 5 tier 2 voluntary efficiency standards.

Features
  • Ultra low-profile (0.91”) non-vented case
  • US DoE level VI efficiency compliance
  • Ecodesign/ErP Lot 7 (EU) 2019/1782 compliance
  • EU CoC Ver 5 tier 2 compliance
  • Class B EMI
  • 5,000 m operating altitude
Applications
  • Industrial
  • Test and measurement
  • Peripherals
  • Networking

AA150M AC/DC Adapters

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
150W DESKTOP C6 ADPTR LOW PROAA150M-190B-R150W DESKTOP C6 ADPTR LOW PRO20 - Immediate$198.06Wyświetl szczegóły
150W DESKTOP C6 ADPTR LOW PROAA150M-240B-R150W DESKTOP C6 ADPTR LOW PRO10 - Immediate$197.91Wyświetl szczegóły
150W DESKTOP C6 ADPTR LOW PROAA150M-480B-R150W DESKTOP C6 ADPTR LOW PRO22 - Immediate$197.91Wyświetl szczegóły
150W DESKTOP C6 ADPTR LOW PROAA150M-540B-R150W DESKTOP C6 ADPTR LOW PRO6 - Immediate$197.91Wyświetl szczegóły
Published: 2024-04-15