blueglobe® Cable Glands

Pflitsch's glands feature larger sealing ranges, better sealing, improved strain relief, and a unique identification system

Image of Pflitsch's Blueglobe Cable GlandsPflitsch's blueglobe cable glands feature larger sealing ranges, better sealing, improved strain relief, and a unique identification system. The spherical sealing insert made from specially modified TPE plastic, centers the forces perfectly during the tightening of the pressure screw and presses over a large area of the inserted cable. This results in the high ingress protection rating of IP 68 (up to 15 bar) or IP 69K. The blueglobe family has cable glands ranging from M8 to M85 and several different variants for a range of applications. There are EX rated versions for hazardous locations, EMI versions for electronic shielding, and the CLEAN Plus which is ideal for sterile environments.

Features
  • For cable diameters between 1.5 mm and 77 mm
  • Standard sealing inserts for temperatures between -40°C and +130°C
  • Silicone sealing inserts in the HT variant for temperatures between -55°C and +180°C
  • Full identification marking system with the "globemarker"
  • Ex, EMC, hygienic, and high temperature variants
  • Brass and stainless-steel cable glands in sizes M8 to M85
  • Plastic cable glands in sizes M10 to M63

blueglobe® Cable Glands

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CABLE FEEDTHROUGH 2-5MM M1296570.0CABLE FEEDTHROUGH 2-5MM M12111 - Immediate$9.24Wyświetl szczegóły
CABLE FEEDTHR 5.08-7.62MM M1296570.1CABLE FEEDTHR 5.08-7.62MM M1280 - Immediate$9.83Wyświetl szczegóły
CABLE FEEDTHROUGH 7.11-10.92MM96571.0CABLE FEEDTHROUGH 7.11-10.92MM80 - Immediate$10.05Wyświetl szczegóły
CABLE FEEDTHROUGH 7.11-10.92MM96571.1CABLE FEEDTHROUGH 7.11-10.92MM41 - Immediate$10.64Wyświetl szczegóły
CABLE FEEDTHROUGH 8.89-13.97MM96572.1CABLE FEEDTHROUGH 8.89-13.97MM40 - Immediate$16.91Wyświetl szczegóły
CABLE FEEDTHROUGH 16-20.07MM M2596573.1CABLE FEEDTHROUGH 16-20.07MM M2554 - Immediate$17.68Wyświetl szczegóły
CABLE FEEDTHROUGH 8.89-13.97MM96572.0CABLE FEEDTHROUGH 8.89-13.97MM1 - Immediate$16.14Wyświetl szczegóły
CABLE FEEDTHROUGH 16-20.07MM M2596573.0CABLE FEEDTHROUGH 16-20.07MM M257 - Immediate$17.13Wyświetl szczegóły
CABLE FEEDTHROUGH 5.08-7.62MM96570.6CABLE FEEDTHROUGH 5.08-7.62MM339 - Immediate$21.24Wyświetl szczegóły
CABLE FEEDTHROUGH 7.11-10.92MM96571.6CABLE FEEDTHROUGH 7.11-10.92MM78 - Immediate$22.23Wyświetl szczegóły
CABLE FEED 20.07-24.89MM M3296574.0CABLE FEED 20.07-24.89MM M3282 - Immediate$23.26Wyświetl szczegóły
CABLE FEED 20.07-24.89MM M3296574.1CABLE FEED 20.07-24.89MM M3230 - Immediate$23.99Wyświetl szczegóły
CABLE FEEDTHROUGH 8.89-13.97MM96572.6CABLE FEEDTHROUGH 8.89-13.97MM260 - Immediate$26.23Wyświetl szczegóły
CABLE FEEDTHROUGH 16-20.07MM M2596573.6CABLE FEEDTHROUGH 16-20.07MM M25208 - Immediate$32.14Wyświetl szczegóły
CABLE FEEDTHROUGH 7.11-10.92MM96571.6/15CABLE FEEDTHROUGH 7.11-10.92MM53 - Immediate$36.24Wyświetl szczegóły
CABLE FEEDTHROUGH 25.91-32MM M4096575.0CABLE FEEDTHROUGH 25.91-32MM M4030 - Immediate$39.33Wyświetl szczegóły
CABLE FEEDTHROUGH 25.91-32MM M4096575.1CABLE FEEDTHROUGH 25.91-32MM M4048 - Immediate$40.76Wyświetl szczegóły
CABLE FEEDTHROUGH 8.89-13.97MM96572.6/15CABLE FEEDTHROUGH 8.89-13.97MM10 - Immediate$49.23Wyświetl szczegóły
CABLE FEED 35.05-41.91MM M5096576.1CABLE FEED 35.05-41.91MM M505 - Immediate$45.34Wyświetl szczegóły
CABLE FEEDTHROUGH 45.97-54.1MM96577.1CABLE FEEDTHROUGH 45.97-54.1MM5 - Immediate$59.94Wyświetl szczegóły
Published: 2019-10-08