PLS Full Range Speakers

Tymphany presents speakers designed for low distortion at low frequency, extended high frequency response, and advanced motor cooling

Image of Tymphany PLS Full Range SpeakersOver 80 years of Tymphany heritage is exemplified in the PLS series. The series has been designed for low distortion at low frequency, extended high frequency response, and advanced motor cooling. PLS drivers are ideal for space-constrained applications where a high quality full-range driver is needed, such as compact music systems, TV sound bars, and professional line arrays.

Features
  • Available in 2”, 2.5”, and 3"
  • Anodized aluminum cones
  • Neo or ferrite motor options
  • Damped plastic basket

PLS Full Range Speakers

ObrazManufacturer Part NumberOpisImpedancjaStopień ochronyParametry znamionoweDostępna ilość CenaWyświetl szczegóły
SPEAKR 4.33OHM 25W TOP PT 82.9DBPLS-65F25AL04-04SPEAKR 4.33OHM 25W TOP PT 82.9DB4.33 Ohms--1059 - Immediate$62.29Wyświetl szczegóły
SPEAKR 3.99OHM 25W TOP PORT 82DBPLS-P830983SPEAKR 3.99OHM 25W TOP PORT 82DB3.99 Ohms--825 - Immediate$67.61Wyświetl szczegóły
SPEAKR 7.42OHM 25W TOP PORT 84DBPLS-75F25AL02-08SPEAKR 7.42OHM 25W TOP PORT 84DB7.42 Ohms--1055 - Immediate$59.94Wyświetl szczegóły
SPEAKR 3.95OHM 30W TOP PT 82.3DBPLS-P830985SPEAKR 3.95OHM 30W TOP PT 82.3DB3.95 Ohms--1882 - Immediate$72.38Wyświetl szczegóły
SPEAKR 6.62OHM 25W TOP PT 83.2DBPLS-P830986SPEAKR 6.62OHM 25W TOP PT 83.2DB8 Ohms--6548 - Immediate$81.70Wyświetl szczegóły
Published: 2017-02-06