Test and Measurement Solutions

Pasternack test and measurement high-performance components are engineered for RF and microwave test environments

Image of Pasternack Test and Measurement SolutionsPasternack offers a comprehensive range of RF and microwave components designed for use in test and validation environments. The highlighted series includes adapters, cable assemblies, calibration kits, attenuators, and antennas engineered for accuracy, reliability, and signal fidelity. These components serve engineers and technicians who require robust, test-ready solutions to maintain measurement confidence and ensure design verification. With options available from DC to 67 GHz and beyond, each part is qualified to meet tight tolerances and reduce uncertainty in complex RF testing environments.

Key components include test cable assemblies such as PE3TC0600-48 and PE3TC1200-24, offering phase stability and durability under flex conditions. Calibration-grade adapters (PE3VNA1804-24 and PE3VNA1804-48), terminations (PE5CK1000 and PE5CK1001), and test antennas (PEWAN1172) complete a flexible ecosystem of products tailored to modern test and validation needs.

Features
  • Frequency ranges from DC to 67 GHz
  • Phase-stable, ruggedized cable assemblies for repeatable results
  • Adapters for minimal signal loss and accurate calibration
  • Terminations rated up to 5 W for high-frequency applications
  • Electromechanical switches with fast switching speeds and long cycle life
  • Calibration-grade components for compliance-ready measurements
  • Documentation and test data available for critical components
Applications
  • RF and microwave test benches
  • System calibration and signal path verification
  • EMC and compliance testing
  • Radar and wireless infrastructure development
  • Lab and R&D prototyping
  • Aerospace and defense subsystems
  • Production test equipment

Test and Measurement Solutions

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
3.5mm General Purpose CalibratioPE5CK10013.5mm General Purpose Calibratio0 - Immediate
1 - Factory Stock
$18,094.53Wyświetl szczegóły
3.5mm General Purpose CalibratioPE5CK10003.5mm General Purpose Calibratio0 - Immediate$27,492.20Wyświetl szczegóły
COAX CBL N-TYPE TO N-TYPE 4'PE3VNA1804-48COAX CBL N-TYPE TO N-TYPE 4'0 - Immediate
2 - Factory Stock
$6,112.25Wyświetl szczegóły
COAX CBL N-TYPE TO N-TYPE 24"PE3TC1200-24COAX CBL N-TYPE TO N-TYPE 24"0 - Immediate$1,223.89Wyświetl szczegóły
COAX CBL 2.4MM TO 2.4MM 4'PE3TC0600-48COAX CBL 2.4MM TO 2.4MM 4'0 - Immediate
1 - Factory Stock
$9,338.32Wyświetl szczegóły
Broadband Horn Antenna, Dual PolPEWAN1172Broadband Horn Antenna, Dual Pol0 - Immediate
8 - Factory Stock
$35,944.85Wyświetl szczegóły
Broadband SMA Waveguide Horn AntPE9887-11Broadband SMA Waveguide Horn Ant0 - Immediate
11 - Factory Stock
$32,350.48Wyświetl szczegóły
WR-90 Standard Gain Horn AntennaPE9856B/SF-10WR-90 Standard Gain Horn Antenna0 - Immediate
29 - Factory Stock
$7,720.37Wyświetl szczegóły
Broadband Low Noise Amplifier, 1PE15A63015Broadband Low Noise Amplifier, 10 - Immediate
2 - Factory Stock
$16,369.54Wyświetl szczegóły
40 dB Gain, 22 dBm P1dB, 1 GHz tPE15A359540 dB Gain, 22 dBm P1dB, 1 GHz t0 - Immediate
3 - Factory Stock
$78,413.19Wyświetl szczegóły
1 Watt P1dB, 300 MHz to 18 GHz,PE15A30211 Watt P1dB, 300 MHz to 18 GHz,0 - Immediate$30,997.06Wyświetl szczegóły
IC RF SWITCH SPDT 18GHZ MODULEPE71S6391IC RF SWITCH SPDT 18GHZ MODULE3 - Immediate$2,201.04Wyświetl szczegóły
SPDT Electromechanical Relay FaiPE71S6419SPDT Electromechanical Relay Fai0 - Immediate$2,024.85Wyświetl szczegóły
IC RF SWITCH SP4T 18GHZ MODULEPE71S6363IC RF SWITCH SP4T 18GHZ MODULE2 - Immediate
8 - Factory Stock
$8,156.91Wyświetl szczegóły
Published: 2025-12-16